Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-2028-25-ALF
Manufacturer Part #:

2028-25-ALF

Manufacturer:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 250V 30kA 8.0x10mm Core 3-Electrode
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 827, Mouser Online Catalog
PDF Page 827, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Brand: Bourns
Peak Pulse Current: 30 kA
DC Breakover Voltage (Nominal): 250 V
Number of Electrodes: 3 Electrode
Series: 2028
Termination Style: Axial
Failsafe Protection Y/N: N
Packaging: Bulk
Dimensions: 8 mm D x 10 mm L
Mounting Style: Through Hole
Factory Pack Quantity: 250
Technology: 3 Electrode Gas Discharge Tube
Tradename: TRIGARD
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LQW15AN2N7C00D Fixed Inductors 88,050
748421245 Signal Conditioning 14,769
STM32F051K8T6 ARM Microcontrollers - MCU 1,502
2N7002 MOSFET 175,631
73412-0110 RF Connectors / Coaxial Connectors 40,502
TLV2464CDR Operational Amplifiers - Op Amps 1,246
ERJ-2GE0R00X Thick Film Resistors - SMD 2,055,024
TEFT4300 Phototransistors 9,734
VSLB3940 Infrared Emitters 17,338
BLM18AG102SN1D EMI Filter Beads, Chips & Arrays 104,413
Real Time Availability
Stock:
245 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.73
  10: $1.57
  25: $1.49
  50: $1.27
  100: $1.08
  250: $1.05
  500: $0.88
  1,000: $0.784
  2,500: $0.743

To add to a project, please Log In.

156058099 163754614