Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-2028-23-ALF
Manufacturer Part #:

2028-23-ALF

Manufacturer:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 230V 30kA 8.0x10mm Core 3-Electrode
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 827, Mouser Online Catalog
PDF Page 827, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Brand: Bourns
Peak Pulse Current: 30 kA
DC Breakover Voltage (Nominal): 230 V
Number of Electrodes: 3 Electrode
Series: 2028
Termination Style: Axial
Failsafe Protection Y/N: N
Packaging: Bulk
Dimensions: 8 mm D x 10 mm L
Mounting Style: Through Hole
Factory Pack Quantity: 250
Technology: 3 Electrode Gas Discharge Tube
Tradename: TRIGARD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
250 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.73
  10: $1.57
  25: $1.49
  50: $1.27
  100: $1.08
  250: $1.05
  500: $0.88
  1,000: $0.784
  2,500: $0.743

To add to a project, please Log In.

163754614 156058099