Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-2020-42T-C4LF
Manufacturer Part #:

2020-42T-C4LF

Manufacturer:

Description: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 360volts
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Brand: Bourns
Peak Pulse Current: 0.5 A
DC Breakover Voltage (Nominal): 360 V
Number of Electrodes: 3 Electrode
Series: 2020 T
Termination Style: Through Hole
Failsafe Protection Y/N: N
Packaging: Tray
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 630
Multiples: 1
Pricing (USD)
  630: $1.58
  1,000: $1.41

To add to a project, please Log In.

100819702 138947953 156058099