Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-2020-42T-C2LF
Manufacturer Part #:

2020-42T-C2LF

Manufacturer:

Description: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 360volts
Silverlight Page 2,916, Mouser Enhanced Catalog
PDF Page 2,916, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Peak Pulse Current: 0.5 A
DC Breakover Voltage (Nominal): 360 V
Number of Electrodes: 3
Series: 2020 T
Termination Style: Through Hole
Failsafe Protection Y/N: N
Packaging: Tray
Dimensions: 13 mm D x 15.4 mm L
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
811 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.20
  25: $2.03
  50: $1.48
  100: $1.38
  500: $1.29
  1,000: $1.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TBU-CA085-200-WH
Surge Suppressors Bi-directional TBU
Bourns
1: $1.75
STM32F3DISCOVERY
Development Boards & Kits - ARM STM32F3 Discovery ...
STMicroelectronics
1: $16.54
TPS2511DGN
Hot Swap & Power Distribution Charging Port Cntrlr ...
Texas Instruments
1: $2.67
ERZ-E14A201
Varistors 14mm D type 200volts 10KA 140J 1300pF
Panasonic Electronic Components
1: $0.58
71425-3001
I/O Connectors PLUG KIT IDT 68P
Molex
1: $7.82
1840421
Pluggable Terminal Blocks 8P 3.5mm 180 DEG
Phoenix Contact
1: $7.99
TLC2264CN
Operational Amplifiers - Op Amps Quad Rail-Rail
Texas Instruments
1: $2.53
IRF740PBF
MOSFET N-Chan 400V 10 Amp
Vishay/Siliconix
1: $1.63
WYO102MCMBF0KR
Ceramic Disc Capacitors 1000pF 250volts 20%
Vishay/Roederstein
1: $0.25
WSLP0603R1000FEA
Current Sense Resistors - SMD 0.4Watt 0.1Ohm 1%
Vishay/Dale
1: $0.81
46015-0202
Power to the Board MF+ HCS VERT HDR DR 2CKT V-0 TI ...
Molex
1: $0.52
CONREVSMA002-L
RF Connectors RP-SMA Fml R Angle PCB Mnt - Extd.
Linx Technologies
1: $4.17
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
BT151-800R,127
SCRs RAIL SCR
NXP Semiconductors
1: $0.85
940C20P1K-F
Film Capacitors 2000V .10uF
Cornell Dubilier
1: $3.87
1825093-2
IC & Component Sockets 8P CLOSED FRAME GOLD
TE Connectivity
1: $0.42
140-50V5-104Z-RC
Ceramic Disc Capacitors 50V .1uF Y5V +80%/-20% Tol
Xicon
1: $0.28
2020-15T-C2LF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $3.23
2027-47-SM-RP-LF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $1.70
B88069X0260S102
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $4.89

100819702 138947953