|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-1840-24-A3
Manufacturer Part #:

1840-24-A3

Manufacturer:

Description:
Surge Suppressors 24V DIN3 SPD Protector
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,287, Mouser Online Catalog
PDF Page 2,287, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Voltage Rating: 24 V
Operating Temperature Range: - 40 C to + 60 C
Termination Style: DIN Rail
Brand: Bourns
Height: 45.47 mm
Length: 83.31 mm
Packaging: Bulk
Series: 1840
Factory Pack Quantity: 10
Width: 18.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1840-05-A3 Surge Suppressors 28
1840-12-A3 Surge Suppressors 17
EKI-1524-AE Networking Modules 5
1500-2D Surge Suppressors 17
2920667 Surge Suppressors 1
P6KE30A TVS Diodes - Transient Voltage Suppressors 3,277
MDR-10-15 DIN Rail Power Supplies 68
1N6269A-E3/54 TVS Diodes - Transient Voltage Suppressors 328
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $151.05
  2: $143.10
  5: $139.13
  10: $135.15
  25: $123.23
  50: $111.30
  100: $103.35
  250: Quote
 

To add to a project, please Log In.

198343846 156058099