Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-1840-12-A3
Manufacturer Part #:

1840-12-A3

Manufacturer:

Description: Surge Suppressors 12V DIN3 SPD Protector
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,386, Mouser Online Catalog
PDF Page 2,386, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Voltage Rating: 12 V
Operating Temperature Range: - 40 C to + 60 C
Termination Style: DIN Rail
Brand: Bourns
Height: 45.47 mm
Length: 83.31 mm
Packaging: Bulk
Series: 1840
Factory Pack Quantity: 10
Width: 18.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 10 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $121.63
  2: $119.24
  5: $117.65
  10: $113.68
  25: $111.29
  50: $109.71
  100: $105.73
  250: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1820-28-A3
Surge Suppressors L/L 28vdc L/G 28vdc DIN-3 Clamp
Bourns
1: $98.47
ELK-E333FA
Common Mode Filters / Chokes ELKE EMI Filter LC Co ...
Panasonic
1: $0.49
53-77-9G
Thermal Interface Products THERMALSIL INSULATOR
Aavid Thermalloy
1: $0.49
TM2S8-M
Cable Ties .42" X .63" #8 SCRW NATURAL
Panduit
1: $0.30
UVR1E101MED1TD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.22
1810-28-A3
Surge Suppressors L/L 56vdc L/G 28vdc DIN-3 Clamp
Bourns
1: $88.50
517D476M100CD6AE3
Aluminum Electrolytic Capacitors - Leaded 47uF 100 ...
Vishay / Sprague
1: $0.73
C430C224M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.43
C410C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.39
206-4
DIP Switches / SIP Switches SPST 4 switch sections
CTS Electronic Components
1: $0.75

156058099 198343846