Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-1840-05-A3
Manufacturer Part #:

1840-05-A3

Manufacturer:

Description: Surge Suppressors 5V DIN3 SPD Protector
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,386, Mouser Online Catalog
PDF Page 2,386, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Voltage Rating: 5 V
Operating Temperature Range: - 40 C to + 60 C
Termination Style: DIN Rail
Brand: Bourns
Height: 45.47 mm
Length: 83.31 mm
Packaging: Bulk
Series: 1840
Factory Pack Quantity: 10
Width: 18.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $121.63
  2: $119.24
  5: $117.65
  10: $113.68
  25: $111.29
  50: $109.71
  100: $105.73
  250: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC18F46K22-I/PT
8-bit Microcontrollers - MCU 64KB Flash 3968B RAM ...
Microchip Technology
1: $3.59
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.23
LM2941CSX/NOPB
LDO Voltage Regulators 1A LDO ADJ REG
Texas Instruments
1: $2.17
PIC18F67J60-I/PT
8-bit Microcontrollers - MCU 128KB FL 12KB RAM 10B ...
Microchip Technology
1: $5.46
8-968975-2
Automotive Connectors MCP2.8 GEH ASSY 21P
TE Connectivity
1: $1.91
MCP4921-E/P
Digital to Analog Converters - DAC Sgl 12-bit SPI ...
Microchip Technology
1: $2.08
PIC12F1572-I/MS
8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3. ...
Microchip Technology
1: $0.72
PIC16F505T-I/SL
8-bit Microcontrollers - MCU 2 KB 72 RAM 12 I/O
Microchip Technology
1: $0.84
WIZ108SR
Interface Modules CMPCT SZ PIN HDR TYP RS422/485-E ...
WIZnet
1: $22.39
IRL3705NPBF
MOSFET MOSFT 55V 77A 65.3nC 10mOhm LogLvAB
International Rectifier
1: $2.61
LM317MDCY
Linear Voltage Regulators 3-T .5A Adj Pos V
Texas Instruments
1: $0.92
TL594CPWR
Switching Controllers Control Circuit
Texas Instruments
1: $0.92
LM2576SX-ADJ/NOPB
Voltage Regulators - Switching Regulators 3A STEP- ...
Texas Instruments
1: $2.82

156058099 198343846