|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-1840-05-A1
Manufacturer Part #:

1840-05-A1

Manufacturer:

Description:
Surge Suppressors 5V DIN1 SPD Protector
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,287, Mouser Online Catalog
PDF Page 2,287, PDF Catalog Page
1840-05-A1 Datasheet 1840-05-A1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Voltage Rating: 5 V
Operating Temperature Range: - 40 C to + 60 C
Termination Style: DIN Rail
Brand: Bourns
Height: 49.02 mm
Length: 83.31 mm
Packaging: Bulk
Series: 1840
Factory Pack Quantity: 10
Width: 18.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$151.05
2:
$143.10
5:
$139.13
10:
$135.15
25:
$123.23
50:
$111.30
100:
$103.35

To add to a project, please Log In.

198343846 156058099