Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-1820-28-A3
Manufacturer Part #:

1820-28-A3

Manufacturer:

Description: Surge Suppressors L/L 28vdc L/G 28vdc DIN-3 Clamp
Silverlight Page 2,425, Mouser Enhanced Catalog
PDF Page 2,425, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: In Transition
Voltage Rating: 45 V
Current Rating: 150 mA
Operating Temperature Range: - 40 C to + 60 C
Termination Style: Screw
Package / Case: TS-35
Capacitance: 1800 pF
Mounting: Through Hole
Series: 1820
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $104.35
  2: $95.13
  5: $89.33
  10: $86.24
  25: $80.82
  50: $75.20
  100: $73.20
  200: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
1669-06
Surge Suppressors 2000pF Single Ended
Bourns
1: $139.02
1669-02
Surge Suppressors 2000pF Double Ended
Bourns
1: $79.14
PS-12400NB
Sealed Lead Acid Battery 12V 40.0AH 2000mA NUT & B ...
Power-Sonic
1: $143.40
KTK-R-1
Fuses 600VAC 1A Fast Acting Limitron
Cooper Bussmann
1: $25.15
1820-10-A3
Surge Suppressors L/L 10vdc L/G 10vdc DIN-3 Clamp
Bourns
1: $135.00

000000001