|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-1810-28-A3
Manufacturer Part #:

1810-28-A3

Manufacturer:

Description:
Surge Suppressors L/L 56vdc L/G 28vdc DIN-3 Clamp
Mouser Online Catalog Page 2,430, Mouser Online Catalog
PDF Page 2,430, PDF Catalog Page
1810-28-A3 Datasheet 1810-28-A3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: In Transition
Brand: Bourns
Voltage Rating: 56 V
Current Rating: 150 mA
Operating Temperature Range: - 40 C to + 60 C
Termination Style: Screw
Package / Case: TS-35
Capacitance: 600 pF
Length: 83.31 mm
Mounting: SMD/SMT
Packaging: Tray
Series: 1810
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1840-12-A3 Surge Suppressors 17
1820-28-A3 Surge Suppressors 80
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$73.01
5:
$72.35
10:
$68.59
25:
$67.48
50:
$65.49
100:
$61.95

To add to a project, please Log In.

156058099