Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-1669-06
Manufacturer Part #:

1669-06

Manufacturer:

Description: Surge Suppressors 2000pF Single Ended
Silverlight Page 2,425, Mouser Enhanced Catalog
PDF Page 2,425, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: In Transition
Voltage Rating: 36 V
Current Rating: 150 mA
Operating Temperature Range: - 65 C to + 130 C
Termination Style: Radial
Capacitance: 2000 pF
Length: 4.35 mm
Mounting: Through Hole
Series: 1669
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $139.02
  2: $112.39
  5: $105.70
  10: $97.81
  25: $91.74
  50: $86.55
  100: $82.62
  200: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3004265
DIN Rail Terminal Blocks 10.2mm 15-30V
Phoenix Contact
1: $16.47
1820-28-A3
Surge Suppressors L/L 28vdc L/G 28vdc DIN-3 Clamp
Bourns
1: $104.35
0712194
Circuit Breakers TCP 1 AMPS
Phoenix Contact
1: $13.13
1669-02
Surge Suppressors 2000pF Double Ended
Bourns
1: $79.14
BK/AGC-1-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.34
2838995
Terminal Block Tools & Accessories D-DEK 1.5/BK EN ...
Phoenix Contact
1: $1.09
2838186
Relay Sockets & Hardware TT-2PE-24DC
Phoenix Contact
1: $104.05

000000001