Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
564-NIT6X_SATA
Manufacturer Part #:

Nit6X_SATA

Manufacturer:

Description:
Computer Cables SABRE Lite i.mx6 SATA Cable
Mouser Online Catalog Page 48, Mouser Online Catalog
PDF Page 48, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Boundary Devices
Product Category: Computer Cables
RoHS: RoHS Compliant Details
Product: I/O Cables
Type: SATA Cable
Connector End A: SATA
Connector End B: SATA
Brand: Boundary Devices
Description/Function: SATA cable for Nitrogen53, Nitrogen6X and BD-SL-i.MX6
Series: Nitrogen
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RP-SDQE08DA1 Memory Cards 95
BD-SL-i.MX6 Development Boards & Kits - ARM 247
Nit6X_5MP Video Modules 36
NIT6X_5MP_MIPI Video Modules 38
NIT6X_ENC Enclosures, Boxes, & Cases 21
Nit6X_PCIE Daughter Cards & OEM Boards 23
Nit6X_JTAG Sockets & Adapters 22
Nit6X_Android Daughter Cards & OEM Boards 12
Nit6X_LVDS_Hanstarr Specialized Cables 4
Real Time Availability
Stock:
38 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.95

To add to a project, please Log In.

125497303 157845746 179804822