Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
564-NIT6X_JTAG
Manufacturer Part #:

Nit6X_JTAG

Manufacturer:

Description:
Sockets & Adapters SABRE Lite i.mx6 i.MX6 JTAG Adaptor
Mouser Online Catalog Page 48, Mouser Online Catalog
PDF Page 48, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Boundary Devices
Product Category: Sockets & Adapters
RoHS: RoHS Compliant Details
Product: Adapter Boards
For Use With: JTAG Debuggers
Brand: Boundary Devices
Description/Function: JTAG adapter board adds 20-pin JTAG interface
Interface Type: JTAG
Tool Is For Evaluation Of: BD-SL-i.MX6/Nitrogen6X
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $57.95

To add to a project, please Log In.


125497303 153566726 192564755 197847692 147914401