Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
564-NIT6X_1024X600
Manufacturer Part #:

Nit6X_1024x600

Manufacturer:

Description:
Display Development Tools SABRE Lite 7" disp 1024x600 cap touch
Mouser Online Catalog Page 48, Mouser Online Catalog
PDF Page 48, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Boundary Devices
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Product: On Screen Display Boards
Tool Is For Evaluation Of: RFWSVGAT-7x0WP-APL
Interface Type: I2C, LVDS Cable
Operating Supply Voltage: 3 V to 3.6 V
Brand: Boundary Devices
Description/Function: On screen display board
Dimensions: 7 in
For Use With: BD-SL-i.MX6, Nitrogen6X
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Viewing Area: 7 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BD-SL-i.MX6 Development Boards & Kits - ARM 247
NIT6Q-SOM System-On-Modules - SOM 40
Nit6X_800x480 Display Development Tools 18
NIT6X-Carrier Modules Accessories 10
NIT6X_5MP_MIPI Video Modules 38
Nit6X_JTAG Sockets & Adapters 21
Nit6X_PCIE Daughter Cards & OEM Boards 23
Nit6X_Android Daughter Cards & OEM Boards 12
Nit6X_LVDS_Hanstarr Specialized Cables 4
Nit6X_SATA Computer Cables 38
Real Time Availability
Stock:
0

On Order: 32 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $251.60

To add to a project, please Log In.


125497303 153566726 197847692 147914401 192564755