|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
564-BD101LCC1
Manufacturer Part #:

BD101LCC1

Manufacturer:

Description:
Display Modules 10.1in 1280x800 Display PCAP
Images are for reference only
See Product Specifications
Share |
Manufacturer: Boundary Devices
Product Category: Display Modules
RoHS: RoHS Compliant Details
Product: TFT-LCD Displays
Type: Transmissive
Display Resolution - Pixels: 1280 x 800
Diagonal: 10.2 in
Interface Type: I2C
Brand: Boundary Devices
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,573
WBQUAD Development Boards & Kits - ARM 71
NITROGEN6_MAX Development Boards & Kits - ARM 44
12015791 Automotive Connectors 20,823
Nit6X_5MP Video Modules 20
NIT6X_5MP_MIPI Video Modules 44
NIT6X_10.1HANNSTAR TFT Displays & Accessories 11
Nit6X_Android Daughter Cards & OEM Boards 4
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$325.00
5:
$320.00

To add to a project, please Log In.

146259450 111216705 121159121 135098756 145909568 153566726 192564755 197214031