|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
262-BMC150
Manufacturer Part #:

BMC150

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors 6-Axis eCompass 2.2x2.2mm LGA-14
Mouser Online Catalog Page 375, Mouser Online Catalog
PDF Page 375, PDF Catalog Page
BMC150 Datasheet BMC150 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bosch
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: 6-Axis eCompass
Operating Supply Current: 130 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LGA-16
Operating Supply Voltage: 1.62 V to 3.6 V
Brand: Bosch Sensortec
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 10000
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Part # Aliases: 0273.141.156-1NV 828-1041-1-ND 828-1041-2-ND 828-1041-6-ND
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51822-QFAA-R7 RF System on a Chip - SoC 12,475
BMX055 IMUs - Inertial Measurement Units 2,433
ABS05-32.768KHZ-9-T Crystals 4,485
APF3236SEEZGQBDC Standard LEDs - SMD 9,893
TPS78228DDCR LDO Voltage Regulators 5,297
LP5521YQ/NOPB LED Lighting Drivers 709
BAT43W-G3-18 Schottky Diodes & Rectifiers 4,314
M74VHC1G135DFT2G Logic Gates 3,396
BMP280 Board Mount Pressure Sensors 20,228
BMG160 Gyroscopes 5,497
Real Time Availability
Stock:
1,305 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.79
10:
$2.54
25:
$2.35
100:
$2.15
250:
$1.96
500:
$1.84
$1.68
$1.65
$1.55
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$1.55
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

115755105 164081365 197847692 168107694 103166843 147914401 195346910