Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
262-BMC050
Manufacturer Part #:

BMC050

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors 6-Axis eCompass 3x3mm LGA-16
Lifecycle: New At Mouser
Mouser Online Catalog Page 3,144, Mouser Online Catalog
PDF Page 3,144, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bosch Sensortec
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Electronic Compass
Operating Supply Voltage: 1.62 V to 3.6 V
Supply Current: 139 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LGA-16
Brand: Bosch Sensortec
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 5000
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Part # Aliases: 0273.141.124-1NV 828-1030-1-ND 828-1030-2-ND 828-1030-6-ND
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMP180 Board Mount Pressure Sensors 34,367
BMI055 IMUs - Inertial Measurement Units 16,943
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,121,190
BMC150 Board Mount Hall Effect / Magnetic Sensors 4,252
ATMEGA48A-AU 8-bit Microcontrollers - MCU 10,361
GRM155R61A105KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,064,536
ERJ-2GE0R00X Thick Film Resistors - SMD 2,027,821
ERJ-2RKF1001X Thick Film Resistors - SMD 1,315,506
ERJ-6GEY0R00V Thick Film Resistors - SMD 498,955
ERJ-2RKF2493X Thick Film Resistors - SMD 69,645
Real Time Availability
Stock:
4,821 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $3.43
  10: $3.12
  25: $2.89
  100: $2.65
  250: $2.42
  500: $2.26
  1,000: $2.08
  2,500: $2.03
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $1.91

To add to a project, please Log In.


115755105 164081365 168107694 103166843 197847692 147914401 195346910