Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
262-BMA222E
Manufacturer Part #:

BMA222E

Manufacturer:

Description:
Accelerometers 3-Axis 2x2mm LGA-12 2g-16g prog 8-bit
Lifecycle: New At Mouser
Mouser Online Catalog Page 3,144, Mouser Online Catalog
PDF Page 3,144, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bosch Sensortec
Product Category: Accelerometers
RoHS: RoHS Compliant Details
Sensing Axis: X, Y, Z
Acceleration: 2 g, 4 g, 8 g, 16 g
Sensitivity: 64 LSB/g
Output Type: Digital
Interface: I2C, SPI
Resolution: 8 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Supply Current: 130 uA
Package / Case: LGA-12
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: Bosch Sensortec
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 10000
Part # Aliases: 0273.141.168-1NV 828-1039-1-ND 828-1039-2-ND 828-1039-6-ND
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMA250E Accelerometers 16,811
BMA255 Accelerometers 20,231
STM32F429I-DISCO Development Boards & Kits - ARM 637
BLE113-A-M256K Bluetooth / 802.15.1 Modules 1,904
L3GD20TR Gyroscopes 4,970
GRM155R61A105KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,011,828
ERJ-3GEY0R00V Thick Film Resistors - SMD 1,019,736
B540C-13-F Schottky Diodes & Rectifiers 17,258
ERJ-2GE0R00X Thick Film Resistors - SMD 3,988,301
MCT06030Z0000ZP500 Thin Film Resistors - SMD 35,040
Real Time Availability
Stock:
13,129 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.73
  10: $1.55
  100: $1.28
  250: $1.17
  500: $1.07
  1,000: $0.932
  2,500: $0.918
  5,000: $0.883
Reel of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.845

To add to a project, please Log In.


This product is also available in:
192611190 115755105 158057830 197847692 103650610 107863422 122125619 147914401 195346910