|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
678-RBC1694A
Manufacturer Part #:

RBC1694A

Manufacturer:

Description:
RCA Phono Connectors RCA CRIMP PLUG BELDEN 1694A (HD)
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bomar Interconnect
Product Category: RCA Phono Connectors
RoHS: RoHS Compliant By Exemption Details
Brand: Bomar Interconnect
Gender: Male
Termination Style: Crimp
Mounting Style: Cable
Orientation: Straight
Series: RCA
Insulator Color: -
Number of Ports: 1
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

116758019 167858023 170294136 172639243 129411112 161791938