|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
678-R0844
Manufacturer Part #:

R0844

Manufacturer:

Description:
RF Adapters - Between Series RCA PLUG BNC JACK
Mouser Online Catalog Page 1,453, Mouser Online Catalog
PDF Page 1,453, PDF Catalog Page
R0844 Datasheet R0844 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bomar Interconnect
Product Category: RF Adapters - Between Series
RoHS: RoHS Compliant By Exemption Details
Side 1 RF Series: RCA
Side 1 Gender: Jack (Female)
Side 1 Polarity: Normal
Side 2 RF Series: BNC
Side 2 Gender: Jack (Female)
Side 2 Polarity: Normal
Impedance: 50 Ohms
Frequency Range: DC to 1 GHz
Shell Plating: Nickel
Body Material: Brass
Contact Plating: Gold
Brand: Bomar Interconnect
Adapter Style: Straight
Connector Type: RCA BNC
Contact Material: Brass
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA32A-PU 8-bit Microcontrollers - MCU 19,372
AT89C51RD2-SLSUM 8-bit Microcontrollers - MCU 9,016
2249-C-36 RF Cable Assemblies 807
3788 Test Leads 315
3782-36-02 Test Leads 12
27-8110 RF Adapters - Between Series 775
R0843 RF Adapters - Between Series 21
R0842 RF Adapters - Between Series 350
ANX-1390 Mounting Hardware 21
73-6310-6 Audio Cables / Video Cables / RCA Cables 12
Real Time Availability
Stock:
61 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.18
10:
$5.44
20:
$5.16
50:
$5.11
100:
$4.68
200:
$4.42
500:
$4.30
$3.76
$3.68

To add to a project, please Log In.

164966654 172639243 143080215 167858023