United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 678-BD36100
Manufacturer Part #:

BD36100

Manufacturer:

Description: Bench Top Tools - Unspecified HEX SHAFT WRENCH FOR 361KNT
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Bomar Interconnect
Product Category: Bench Top Tools - Unspecified
RoHS: RoHS Compliant By Exemption Details
Description/Function: For 361KNT
Product: Accessories - Various
Factory Pack Quantity: 1
Type: Hex Shaft Wrench



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
3 Can Ship Immediately

On Order: 0

Factory Lead-Time: 12 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $128.21
5: $115.74
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DF13-10DS-1.25C
Headers & Wire Housings 1.25MM RECEPT HSNG 10P DUA ...
Hirose Connector
1: $0.35
DF13-30DS-1.25C
Headers & Wire Housings 1.25MM RECEPT HSNG 30P DUA ...
Hirose Connector
1: $0.51
5227755-2
RF Connectors BULKHEAD SOLDER JACK
TE Connectivity / AMP
1: $2.80
DF13-2630SCF
Headers & Wire Housings FEMALE CONTACT TIN 26-30AW ...
Hirose Connector
1: $0.14
83023 0041000
Wire - Single Conductor 24AWG 1C TFE 1000' SPOOL Y ...
Belden Wire & Cable
1: $638.94
83023 0021000
Wire - Single Conductor 24AWG 1C TFE 1000' SPOOL R ...
Belden Wire & Cable
1: $531.39
83023 0101000
Wire - Single Conductor 24AWG 1C TFE 1000' SPOOL B ...
Belden Wire & Cable
1: $638.94
621
Prototyping Products THRD BRKT STL Z PL
Keystone Electronics
1: $0.36
1804-25F
Soldering Tools PROWICK .098in WIDTH BLUE 25ft LEN ...
Techspray
1: $15.94
301
PCB Holders & Vises STANDARD VISE
Panavise
1: $44.99