|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
678-961E504HF
Manufacturer Part #:

961E504HF

Manufacturer:

Description:
RF Connectors / Coaxial Connectors SMA E-SNAP 12GHZ
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bomar Interconnect
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Style: Straight
Product: Connectors
RF Series: SMA
Gender: Jack
Termination Style: Quick Connect
Orientation: Straight
Polarity: Standard
Brand: Bomar Interconnect
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
100:
$5.23
300:
$4.93
500:
$4.80
$4.20
$4.11

To add to a project, please Log In.

113693246 167858023 197686488 172639243