|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
678-961E504
Manufacturer Part #:

961E504

Manufacturer:

Description:
RF Connectors / Coaxial Connectors 50 OHM SMA E-SNAP
Mouser Online Catalog Page 1,454, Mouser Online Catalog
PDF Page 1,454, PDF Catalog Page
961E504 Datasheet 961E504 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bomar Interconnect
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Style: Right Angle
Product: Connectors
RF Series: SMA
Gender: Jack
Impedance: 50 Ohms
Termination Style: Solder
Orientation: Straight
Brand: Bomar Interconnect
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PX0842/A USB Connectors 1,447
LTST-C190GKT Standard LEDs - SMD 94,884
MS-156-HRMJ-2 RF Adapters - Between Series 27
1-5120528-1 Board to Board & Mezzanine Connectors 1,051
M20-8760246P Headers & Wire Housings 3,139
151-203-RC Circuit Board Hardware - PCB 87,682
PR01000106809JR500 Metal Film Resistors - Through Hole 11,796
22-28-8141 Headers & Wire Housings 40
RK73H1HTTC2053F Thick Film Resistors - SMD 6,250
SI8802DB-T2-E1 MOSFET 2,867
Real Time Availability
Stock:
88 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.46
10:
$4.80
25:
$4.55
100:
$4.14
250:
$3.90
500:
$3.80
$3.32

To add to a project, please Log In.

113693246 143080215 167858023 172639243 197686488