|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
678-861V509ER6
Manufacturer Part #:

861V509ER6

Manufacturer:

Description:
RF Connectors / Coaxial Connectors TRUE 75 OHM F V-BITE
Mouser Online Catalog Page 1,454, Mouser Online Catalog
PDF Page 1,454, PDF Catalog Page
861V509ER6 Datasheet 861V509ER6 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bomar Interconnect
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Body Finish: Nickel
Product: Connectors
RF Series: F
Impedance: 75 Ohms
Termination Style: Solder
Orientation: Straight
Body Style: Right Angle
Brand: Bomar Interconnect
Cable Type: RG-59
Contact Plating: Gold
Packaging: Tray
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,764,422
ERJ-2RKF1000X Thick Film Resistors - SMD 972,763
RK73Z1ETTP Thick Film Resistors - SMD 956,708
DXW21BN7511SL Signal Conditioning 10,288
161V504EFT RF Connectors / Coaxial Connectors 599
GRM155R60J224KE01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,549
RK73H1ETTP4701F Thick Film Resistors - SMD 447,788
GRM155R71H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 129,437
GRM155R71E472KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 62,143
VJ0402A560JXACW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,686
Real Time Availability
Stock:
381 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.40
10:
$4.75
25:
$4.50
100:
$4.09
250:
$3.85
500:
$3.75
$3.28

To add to a project, please Log In.

109865310 167858023 143080215 172639243 1976864885-0909-1false