Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
678-861V509ER
Manufacturer Part #:

861V509ER

Manufacturer:

Description: RF Connectors 75 OHM F V-BITE
Silverlight Page 1,420, Mouser Enhanced Catalog
PDF Page 1,420, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bomar Interconnect
Product Category: RF Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Connectors
RF Series: F
Contact Plating: Gold
Impedance: 75 Ohms
Termination Style: Solder
Body Style: Right Angle
Cable Type: RG-59
Connector Type: Jack PCB
Shell Plating: Nickel
Factory Pack Quantity: 80
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.27
  10: $4.64
  25: $4.40
  100: $3.99
  250: $3.77
  500: $3.67
  1,000: $3.21
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
25-7630
RF Connectors PCB EDGE MNT JACK
AIM-Cambridge / Emerson Connectivity Solutions
1: $1.06
SN74AHCT1G00DBVR
Logic Gates Single 2-Input
Texas Instruments
1: $0.12
C2012X5R1A226M/1.25
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
TDK
1: $0.65
304-47.5K-RC
Thick Film Resistors - SMD 1/16WATT 47.5KOHMS
Xicon
1: $0.24
304-1.0K-RC
Thick Film Resistors - SMD 1/16WATT 1KOHMS
Xicon
1: $0.24

197686488 1098653105-0909-1false