|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
678-335A544
Manufacturer Part #:

335A544

Manufacturer:

Description:
RF Adapters - In Series BNC BLKHD ADAPT J/J
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bomar Interconnect
Product Category: RF Adapters - In Series
RoHS: RoHS Compliant By Exemption Details
RF Series: BNC
Side 1 Gender: Jack (Female)
Side 1 Polarity: Normal
Side 2 Gender: Jack (Female)
Side 2 Polarity: Normal
Impedance: 50 Ohms
Frequency Range: DC to 1 GHz
Shell Plating: Nickel
Body Material: Brass
Contact Plating: Gold
Brand: Bomar Interconnect
Body Style: Bulkhead
Contact Material: Brass
Orientation: Straight
Packaging: Bulk
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
10220-1210PE D-Sub Micro-D Connectors 485
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.78
5:
$9.13
10:
$8.52
25:
$8.00
50:
$7.74
100:
$7.55
250:
$7.09
500:
$6.89
$6.09

To add to a project, please Log In.

172639243 143080215 167858023