|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
678-300566EZ
Manufacturer Part #:

300566EZ

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors 6 POS. EZ-PLUG
Mouser Online Catalog Page 1,491, Mouser Online Catalog
PDF Page 1,491, PDF Catalog Page
300566EZ Datasheet 300566EZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bomar Interconnect
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant By Exemption Details
Brand: Bomar Interconnect
USOC Codes: RJ12
Performance Category: Cat 5
Shielding: Unshielded
Color: Clear
Series: 300
Contact Plating: Gold
Gender: Male
Packaging: Tray
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USBFTV6N USB Connectors 105
6LF22XWA/B12 Consumer Battery & Photo Battery 6,642
BSS138 MOSFET 119,095
640456-5 Headers & Wire Housings 71,183
643075-5 Headers & Wire Housings 15,604
1777989 Pluggable Terminal Blocks 1,031
300568EZ Modular Connectors / Ethernet Connectors 1,035
Real Time Availability
Stock:
62 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.81
10:
$0.777
25:
$0.68
50:
$0.655
100:
$0.621
250:
$0.599
500:
$0.583
$0.518
$0.486

To add to a project, please Log In.

114992647 109165076 172639243 140231818 143080215 167858023