|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
678-161V504EFT
Manufacturer Part #:

161V504EFT

Manufacturer:

Description:
RF Connectors / Coaxial Connectors N FOR .062 PCB V-BITE
Mouser Online Catalog Page 1,454, Mouser Online Catalog
PDF Page 1,454, PDF Catalog Page
161V504EFT Datasheet 161V504EFT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bomar Interconnect
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Brand: Bomar Interconnect
Product: Connectors
RF Series: N
Gender: Jack
Impedance: 50 Ohms
Termination Style: Solder
Orientation: Right Angle
Contact Plating: Gold
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SF2921-61345 RF Connectors / Coaxial Connectors 275
20-101-0434 System-On-Modules - SOM 282
HMC659LC5 RF Amplifier 217
87832-1420 Headers & Wire Housings 15,184
LOG114AIRGVT Logarithmic Amplifiers 483
RJSAE-5381-02 Modular Connectors / Ethernet Connectors 815
282834-2 Fixed Terminal Blocks 7,580
SMAJ36A TVS Diodes - Transient Voltage Suppressors 7,897
361V704EFT RF Connectors / Coaxial Connectors 24
861V509ER6 RF Connectors / Coaxial Connectors 381
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.66
5:
$26.75
10:
$26.03
25:
$24.77
50:
$24.05
100:
$23.58
500:
$20.06

To add to a project, please Log In.

682250218 109865310 172639243 197686488 143080215 1678580235-0708-5false