Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
516-150-1001-1
Manufacturer Part #:

150-1001-1

Manufacturer:

Description:
Video IC Development Tools Argos2D-A100 CDK i.MX53-CMOS-MT9M131
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bluetechnix
Product Category: Video IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: Camera
Tool Is For Evaluation Of: CM-i.MX53
Operating Supply Voltage: 12 V
Brand: Bluetechnix
Description/Function: Camera development kit
Dimensions: 143 mm x 55 mm
For Use With: CM-i.MX53
Interface Type: Ethernet, HDMI, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: Argos-A100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,440.79
  5: $1,375.79

To add to a project, please Log In.


108311739 153566726 147914401 192564755