|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
516-100-4110-2
Manufacturer Part #:

100-4110-2

Manufacturer:

Description:
Single Board Computers SBC-i.MX51-S-C Q24S512N2048
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bluetechnix
Product Category: Single Board Computers
RoHS: RoHS Compliant Details
Form Factor: Nano-ITX
Processor Brand: Freescale
Processor Type: Freescale i.MX51
Frequency: 800 MHz
Memory Size: 2 GB
Interface Type: Audio, Ethernet, HDMI, JTAG, UART, USB, Video
Operating Supply Voltage: 12 V
Maximum Operating Temperature: + 85 C
Dimensions: 120 mm x 120 mm
Battery Backup Switching: No Backup Battery
Brand: Bluetechnix
Memory Type: Flash, SRAM
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Power Consumption: 3.5 W
Series: SBC-i.MX51
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks

Quantities greater than 5 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$288.99
10:
$276.51
25:
$270.28

To add to a project, please Log In.

153566726 192564755 137337460