|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
516-100-1500-1
Manufacturer Part #:

100-1500-1

Manufacturer:

Description:
Computer-On-Modules - COM Qseven-i.MX537
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bluetechnix
Product Category: Computer-On-Modules - COM
RoHS: RoHS Compliant Details
Form Factor: Qseven
Processor Brand: Freescale
Processor Type: Freescale i.MX537
Chipsets: -
Frequency: 800 MHz
Memory Size: 2 GB
Interface Type: SPI, UART
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Dimensions: 70 mm x 70 mm
Battery Backup Switching: No Backup Battery
Brand: Bluetechnix
Memory Type: Flash
Packaging: Bulk
Power Consumption: -
Series: i.MX53
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks

Quantities greater than 5 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$380.25
10:
$363.83
25:
$355.63

To add to a project, please Log In.

137337460 192564755 153566726