|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Wire & Cable > Flat Cables
Category   Wire & Cable >  Flat Cables

Available Filters 2,873 Matches  

Manufacturer
Reset
 
Product
Reset
 
Number of Conductors
Reset
 
Conductor Spacing
Reset
 
Stranding
Reset
 
Wire Gauge - AWG
Reset
 
Voltage Rating
Reset
 
Shielding
Reset
 
Conductor Material
Reset
 
Jacket Material
Reset
 
Color
Reset
 
Operating Temperature Range
Reset
 
Insulation Material
Reset
 
Length
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Product Number of Conductors Conductor Spacing Stranding Wire Gauge - AWG Voltage Rating Shielding Conductor Material Jacket Material Color Operating Temperature Range Insulation Material Length
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Product AscendingSort by Product DescendingSort by Number of Conductors AscendingSort by Number of Conductors DescendingSort by Conductor Spacing AscendingSort by Conductor Spacing DescendingSort by Stranding AscendingSort by Stranding DescendingSort by Wire Gauge - AWG AscendingSort by Wire Gauge - AWG DescendingSort by Voltage Rating AscendingSort by Voltage Rating DescendingSort by Shielding AscendingSort by Shielding DescendingSort by Conductor Material AscendingSort by Conductor Material DescendingSort by Jacket Material AscendingSort by Jacket Material DescendingSort by Color AscendingSort by Color DescendingSort by Operating Temperature Range AscendingSort by Operating Temperature Range DescendingSort by Insulation Material AscendingSort by Insulation Material DescendingSort by Length AscendingSort by Length Descending
3M Electronic Solutions Division 3319/10-100
 Enlarge
3M Electronic Solutions Division Flat Cables .050" 10C HIGH FLEX BLACK 28AWG STRANDED
Page 1,365

Data Sheet
84
In Stock
1: $185.18
5: $168.52



Min.: 1
Mult.: 1
Ribbon Cable 10 1.27 mm 19 x 40 28 300 V Unshielded Silver Plated Stranded Copper Alloy Polyvinyl Chloride (PVC) Black - 20 C to + 105 C Polyvinyl Chloride (PVC) 100 ft
Amphenol Spectra-Strip 191-2801-134 Amphenol Spectra-Strip Flat Cables 28 AWG Ribbon .050 Zip 34 Cond
Page 1,376

Data Sheet
158
In Stock
1: $59.51
5: $54.90
10: $51.35
25: $47.70



Min.: 1
Mult.: 1
Ribbon Cable 34 1.27 mm 7 x 36 28 300 V Unshielded Tinned Copper Polyvinyl Chloride (PVC) Gray Polyvinyl Chloride (PVC) 100 ft
3M Electronic Solutions Division 3319/16-100
 Enlarge
3M Electronic Solutions Division Flat Cables .050" 16C HIGH FLEX BLACK 28AWG STRANDED
Page 1,365

Data Sheet
37
In Stock
1: $296.38
5: $269.42



Min.: 1
Mult.: 1
Ribbon Cable 16 1.27 mm 19 x 40 28 300 V Unshielded Silver Plated Stranded Copper Alloy Polyvinyl Chloride (PVC) Black - 20 C to + 105 C Polyvinyl Chloride (PVC) 100 ft
3M Electronic Solutions Division 3601/20-100
 Enlarge
3M Electronic Solutions Division Flat Cables RND FLAT 20C SHLD BLUE 28AWG STRANDED
Page 1,365

Data Sheet
20
In Stock
1: $388.82
5: $373.22



Min.: 1
Mult.: 1
Round to Flat Cable 20 1.27 mm 7 x 36 28 300 V Unshielded Silver Plated Stranded Copper Alloy Fluorinated Ethylene Propylene (FEP) Blue - 55 C to + 200 C Fluorinated Ethylene Propylene (FEP) 100 ft
3M Electronic Solutions Division 3365/26-CUT-LENGTH
 Enlarge
3M Electronic Solutions Division Flat Cables .050 26 COND. 28AWG ROUND 1PC=1FT
Page 1,365

Data Sheet
22,237
In Stock
Alternative Packaging
1: $0.66
10: $0.637
25: $0.598
50: $0.573
100: View



Min.: 1
Mult.: 1
Round to Flat Cable 26 1.27 mm 7 x 36 28 300 V Unshielded Tinned Copper Polyvinyl Chloride (PVC) Gray - 20 C to + 105 C Polyvinyl Chloride (PVC) 1 ft
3M Electronic Solutions Division 3517/10-100SF
 Enlarge
3M Electronic Solutions Division Flat Cables .050" 10C SHIELDED BLACK 28AWG STRANDED
Due to size or weight of the product, your shipping charge may increase.
Data Sheet 47
In Stock
1: $158.33
5: $154.27



Min.: 1
Mult.: 1
Ribbon Cable 10 1.27 mm 7 x 36 28 300 V Shielded Tinned Copper Polyvinyl Chloride (PVC) Gray - 20 C to + 80 C Polyvinyl Chloride (PVC) 100 ft
Temp-Flex F3007S-80-025-85
 Enlarge
Temp-Flex Flat Cables 80C 30AWG FEP RIBBON PRICED PER FT
Page 1,389

Data Sheet
1,085
In Stock
1: $17.28
10: $15.55
25: $13.98
50: $12.59
100: $11.52



Min.: 1
Mult.: 1
Ribbon Cable 80 0.635 mm 30 Fluorinated Ethylene Propylene (FEP) Gray + 200 C 1 ft
Temp-Flex F3007S-60-025-85
 Enlarge
Temp-Flex Flat Cables 60C 30AWG FEP RIBBON PRICED PER FT
Page 1,389

Data Sheet
858
In Stock
1: $12.96
10: $11.65
25: $10.49
50: $9.44
100: $8.64



Min.: 1
Mult.: 1
Ribbon Cable 60 0.635 mm 30 Fluorinated Ethylene Propylene (FEP) Gray + 200 C 1 ft
Temp-Flex F3007S-100-025-85
 Enlarge
Temp-Flex Flat Cables 100C 30AWG FEP RIBBON PRICED PER FT
Page 1,389

Data Sheet
710
In Stock
1: $21.60
10: $19.44
25: $17.49
50: $15.74
100: $14.40



Min.: 1
Mult.: 1
Ribbon Cable 100 0.635 mm 30 Fluorinated Ethylene Propylene (FEP) Gray + 200 C 1 ft
Temp-Flex F3007S-68-025-85
 Enlarge
Temp-Flex Flat Cables 68C 30AWG FEP RIBBON PRICED PER FT
Page 1,389

Data Sheet
888
In Stock
1: $15.68
10: $14.11
25: $12.70
50: $11.43
100: $10.45



Min.: 1
Mult.: 1
Ribbon Cable 68 0.635 mm 30 Fluorinated Ethylene Propylene (FEP) Gray + 200 C 1 ft
Amphenol Spectra-Strip 111-2699-988 Amphenol Spectra-Strip Flat Cables SPECTRA-BOND 3 COND CABLE
Data Sheet 5,932
In Stock
1: $0.55
10: $0.50
25: $0.44
100: $0.385
500: View



Min.: 1
Mult.: 1
Ribbon Cable 3 1 mm 7 x 34 26 300 V Unshielded Tinned Copper Polyvinyl Chloride (PVC) Red, White, Black Polyvinyl Chloride (PVC) 1 ft
Amphenol Spectra-Strip 191-2815-050 Amphenol Spectra-Strip Flat Cables 28 AWG Ribbon 1.0mm Zip 50 Cond 30/78
Data Sheet 838
In Stock
1: $3.12
10: $2.73
25: $2.43
100: $2.18
500: View



Min.: 1
Mult.: 1
Ribbon Cable 50 1 mm 7 x 36 28 300 V Unshielded Tinned Copper Polyvinyl Chloride (PVC) Gray with One Blue Edge - 20 C to + 105 C Polyvinyl Chloride (PVC) 1 ft
538-F28H19S-10-050-5


To purchase full reel, order in multiples of 150:
Temp-Flex Flat Cables 10C 28AWG FEP RIBBON HGH FLEX, PER FT BLU
1,758
In Stock
Cut Tape
1: $3.58
10: $3.25
25: $2.98
50: $2.67
100: $2.52
Reel
150: $2.52



Min.: 1
Mult.: 1
Reel: 150
Ribbon Cable 10 28
Amphenol Spectra-Strip 191-2811-026 Amphenol Spectra-Strip Flat Cables 28 AWG .050 Hi Flex Ribbon Zip 26 Cond
Data Sheet 136
In Stock
More Info Available
1: $3.91
15: $3.75
25: $3.50
35: $3.40
50: $3.28



Min.: 1
Mult.: 1
Ribbon Cable 26 1.27 mm 19 x 40 28 300 V Unshielded Silver Plated Copper Alloy Polyvinyl Chloride (PVC) Blue with Red Edge Polyvinyl Chloride (PVC) 1 ft
Temp-Flex F3007S-20-025-85
 Enlarge
Temp-Flex Flat Cables 20C 30AWG FEP RIBBON PRICED PER FT
Page 1,389

Data Sheet
963
In Stock
More Info Available
1: $4.32
10: $3.88
25: $3.49
50: $3.14
100: $2.88



Min.: 1
Mult.: 1
Ribbon Cable 20 0.635 mm 7 30 150 V Unshielded Silver Plated Copper Fluorinated Ethylene Propylene (FEP) Gray + 200 C Fluorinated Ethylene Propylene (FEP) 1 ft
Amphenol Spectra-Strip 125-3017-068 Amphenol Spectra-Strip Flat Cables Ultra 320 Flat 30 AWG 1FT=1PC
Page 1,376

Data Sheet
520
In Stock
1: $4.61
10: $4.03
25: $3.73
50: $3.48
100: $3.34



Min.: 1
Mult.: 1
Twisted Cable 68 0.025 in (0.635 mm) 7 x 38 30 150 V Unshielded Tinned Copper Polyvinyl Chloride (PVC) Multicolor Thermoplastic Elastomer (TPE)
Temp-Flex F2807S-20-050-55
 Enlarge
Temp-Flex Flat Cables 20C 28AWG FEP RIBBON PRICED PER FT
Page 1,389

Data Sheet
476
In Stock
1: $6.10
10: $5.62
25: $5.16
50: $4.75
100: $3.81



Min.: 1
Mult.: 1
Ribbon Cable 20 1.27 mm 7 28 300 V Unshielded Silver Plated Copper Fluorinated Ethylene Propylene (FEP) Blue + 200 C Fluorinated Ethylene Propylene (FEP) 1 ft
Amphenol Spectra-Strip 191-2801-110 Amphenol Spectra-Strip Flat Cables 28 AWG Ribbon .050 Zip 10 Cond 100'
Page 1,376

Data Sheet
102
In Stock
1: $24.25
5: $23.22
10: $22.29
25: $20.14
50: View



Min.: 1
Mult.: 1
Ribbon Cable 10 1.27 mm 7 x 36 28 300 V Unshielded Tinned Copper Polyvinyl Chloride (PVC) Gray Polyvinyl Chloride (PVC) 100 ft
Amphenol Spectra-Strip 191-2801-120 Amphenol Spectra-Strip Flat Cables 28 AWG Ribbon .050 Zip 20 Cond
Page 1,376

Data Sheet
44
In Stock
1: $43.41
5: $41.73
10: $37.52
25: $34.98
50: $34.82



Min.: 1
Mult.: 1
Ribbon Cable 20 1.27 mm 7 x 36 28 300 V Unshielded Tinned Copper Polyvinyl Chloride (PVC) Gray Polyvinyl Chloride (PVC) 100 ft
Amphenol Spectra-Strip 135-2801-010 Amphenol Spectra-Strip Flat Cables 3C Color Coded .050 Zip 10 Cond 100 ft.
Page 1,376

Data Sheet
59
In Stock
1: $49.10
5: $46.00
10: $43.58
25: $41.89



Min.: 1
Mult.: 1
Ribbon Cable 10 1.27 mm 7 x 36 28 300 V Unshielded Tinned Copper Polyvinyl Chloride (PVC) Multicolor - 20 C to + 80 C Polyvinyl Chloride (PVC) 100 ft
Amphenol Spectra-Strip 191-2801-126 Amphenol Spectra-Strip Flat Cables 28 AWG Ribbon .050 Zip 26 Cond
Page 1,376

Data Sheet
130
In Stock
1: $56.17
5: $52.88
10: $46.63
25: $41.42
50: View



Min.: 1
Mult.: 1
Ribbon Cable 26 1.27 mm 7 x 36 28 300 V Unshielded Tinned Copper Polyvinyl Chloride (PVC) Gray Polyvinyl Chloride (PVC) 100 ft
Amphenol Spectra-Strip 191-2801-140 Amphenol Spectra-Strip Flat Cables 28 AWG Ribbon .050 Zip 40 Cond
Due to size or weight of the product, your shipping charge may increase.
Page 1,376

Data Sheet
23
In Stock
1: $68.14
5: $63.26
10: $62.76
25: $62.26
50: $56.13



Min.: 1
Mult.: 1
Ribbon Cable 40 1.27 mm 7 x 36 28 300 V Unshielded Tinned Copper Polyvinyl Chloride (PVC) Gray Polyvinyl Chloride (PVC) 100 ft
Amphenol Spectra-Strip 191-2801-150 Amphenol Spectra-Strip Flat Cables 28 AWG Ribbon .050 Zip 50 Cond
Due to size or weight of the product, your shipping charge may increase.
Page 1,376

Data Sheet
33
In Stock
1: $86.06
5: $84.51
10: $80.88
25: $78.47
50: $74.52



Min.: 1
Mult.: 1
Ribbon Cable 50 1.27 mm 7 x 36 28 300 V Unshielded Tinned Copper Polyvinyl Chloride (PVC) Gray Polyvinyl Chloride (PVC) 100 ft
3M Electronic Solutions Division 3801/10 (100
 Enlarge
3M Electronic Solutions Division Flat Cables .050" 10C ROUND 100' GRAY 26AWG STRANDED
Page 1,365

Data Sheet
169
In Stock
1: $23.63
5: $21.08



Min.: 1
Mult.: 1
Round to Flat Cable 10 1.27 mm 7 x 34 26 300 V Unshielded Tinned Copper Polyvinyl Chloride (PVC) Gray - 20 C to + 105 C Polyvinyl Chloride (PVC) 100 ft
3M Electronic Solutions Division 3365/16-100
 Enlarge
3M Electronic Solutions Division Flat Cables .050" 16C ROUND 28AWG STD GRAY
Data Sheet 119
In Stock
1: $29.10
5: $27.15
10: $26.09
50: $25.31



Min.: 1
Mult.: 1
Round to Flat Cable 16 1.27 mm 7 x 36 28 300 V Unshielded Tinned Copper Polyvinyl Chloride (PVC) Gray - 20 C to + 105 C Polyvinyl Chloride (PVC) 100 ft
Compare up to 20 parts.
2873
Images are for reference only
See Product Specifications