Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
603-WT41-A-AI4
Manufacturer Part #:

WT41-A-AI4

Manufacturer:

Description:
Bluetooth / 802.15.1 Modules WT41 Class1 Lng Rnge w/Chip Ant iWRAP 4.0
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bluegiga Technologies
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Series: WT41
Frequency Band: 2.4 GHz
Sensitivity: - 90 dBm
Data Rate: 2.1 Mb/s
Operating Supply Voltage: 3.3 V
Output Power: 20 dBm
Interface Type: GPIO, UART, USB
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Chip
Brand: Bluegiga Technologies
Class: 1
Dimensions: 35 mm x 14 mm x 3.5 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 500
Version: 2.1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE112-A-v1 Bluetooth / 802.15.1 Modules 4,181
LMZ10500SILT Voltage Regulators - Switching Regulators 9,349
WT41-A-AI5 Bluetooth / 802.15.1 Modules 1,130
DS2411R+T&R Security ICs / Authentication ICs 28,963
CY8CKIT-049-42XX Development Boards & Kits - ARM 4,046
CM200C-32.768KDZB-UT Crystals 50,469
FDV303N MOSFET 46,715
1734248-7 FFC & FPC Connectors 4,339
LS L29K-H1J2-1-Z Standard LEDs - SMD 26,704
FX8C-100S-SV(91) Board to Board & Mezzanine Connectors 1,305
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1000
Multiples: 500
Pricing (USD)
Reel of 500
To purchase full reel, order in multiples of 500:
  1,000: $23.50
Similar Product
Manufacturer:

Bluegiga Technologies

Manufacturer Part #:
Description:
Bluetooth / 802.15.1 Modules WT41 Class1 Lng Rnge w/Chip Ant iWRAP 5.0

Compare With Current Part

To add to a project, please Log In.

107439280 198541061 153566726 128543990 132446335 192564755 172247909