Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
603-WT12-A-MGR2738
Manufacturer Part #:

WT12-A-mgr2738

Manufacturer:

Description: Bluetooth / 802.15.1 Modules WT12 Class 2 w/Ant and IEEE Manager
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Bluegiga Technologies
RoHS: RoHS Compliant Details
Class: 2
Frequency Band: 2.4 GHz
Sensitivity: - 84 dBm
Data Rate: 2.1 Mbps
Operating Supply Voltage: 3.2 to 3.4 V
Output Power: 4 dBm
Interface Type: UART, USB
Antenna Connector Type: Integrated
Maximum Operating Temperature: + 85 C
Dimensions: 26 mm x 14 mm x 2.3 mm
Minimum Operating Temperature: - 40 C
Mounting Style: PCB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.00
  25: $32.30
  50: $31.65
  100: $31.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
DKBLE112
Bluetooth / 802.15.1 Development Tools Class2 BLE ...
Bluegiga Technologies
1: $375.64
BLE112-A
Bluetooth / 802.15.1 Modules Class2 BLE Module 4.0 ...
Bluegiga Technologies
1: $14.80
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
ANT-2.4-WRT-UFL
Antennas 2.4GHz Compact Ant. UFL Connector
Linx Technologies
1: $13.26
080-0001
RF Cable Assemblies U.FL to RP-SMA Bulkhead Cable
LS Research
1: $4.40
1-1571994-0
IC & Component Sockets PC MOUNT TIN
TE Connectivity
1: $3.21
70543-0001
Headers & Wire Housings VERTICAL HDR 2P single row
Molex
1: $0.88
132169
RF Adapters - In Series SMA ST JACK TO JACK ADAPTE ...
Amphenol Connex
1: $3.97
RN-42-SM
Bluetooth / 802.15.1 Modules Class 2 Bluetooth 2.1 ...
Roving Networks
1: $48.00
450-0089
WiFi / 802.11 Development Tools TiWi-SL CC3000 EVM ...
LS Research
1: $53.46
48-1-RB-N-BK-B
Pushbutton Switches MOM ST RD BLK/BLK
ITW Switches
1: $7.73
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
LQM21PN1R0MC0D
Fixed Inductors 0805 1.0uH 20%
Murata Electronics
1: $0.28
MSP430G2353IN20
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $1.82
5915-BK
Heavy Duty Power Connectors PP75 #10-12 AWG CONTAC ...
Anderson Power Products
1: $0.62
FAN5362UMP33X
DC/DC Switching Regulators 3MHz, 500mA/750mA Sync ...
Fairchild Semiconductor
1: $0.87
DP-200
Solder Removal ESD Desold Pump
OK Industries
1: $23.50
MAX232INE4
RS-232 Interface IC Dual EIA-232 Driver/ Receiver
Texas Instruments
1: $1.18

132446335 198541061 119746877 173699247 172247909 128543990