|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
603-WT11-A-MGR2738
Manufacturer Part #:

WT11-A-mgr2738

Manufacturer:

Description:
Bluetooth / 802.15.1 Modules WT11-A-mgr2738 and IEEE Manager
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bluegiga Technologies
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Class: Class 1
Frequency Band: 2.4 GHz
Sensitivity: - 82 dBm
Data Rate: 2.1 Mb/s
Operating Supply Voltage: 3.3 V
Output Power: 15 dBm
Interface Type: SPI, UART
Maximum Operating Temperature: + 85 C
Antenna Connector Type: U.FL
Brand: Bluegiga Technologies
Dimensions: 35.3 mm x 14 mm x 2.3 mm
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5
Version: Version 2.0 EDR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Bluegiga Technologies

Manufacturer Part #:
Description:
Bluetooth / 802.15.1 Modules WT11i Class1 Mod Chp Ant and IEEE Manager

Compare With Current Part

119746877 173699247 128543990 132446335 172247909