|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Thermal Management > Heat Sinks
Heat Sinks are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many heat sink manufacturers including Aavid Thermalloy, CTS, Ohmite, TE Connectivity, Wakefield & more. Please view our large selection of heat sinks below.
Category   Thermal Management >  Heat Sinks

Available Filters 2,628 Matches  

Manufacturer
Reset
 
Product
Reset
 
Mounting Style
Reset
 
Heatsink Material
Reset
 
Fin Style
Reset
 
Thermal Resistance
Reset
 
Length
Reset
 
Width
Reset
 
Height
Reset
 
Designed for
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Product Mounting Style Heatsink Material Fin Style Thermal Resistance Length Width Height Designed for
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Product AscendingSort by Product DescendingSort by Mounting Style AscendingSort by Mounting Style DescendingSort by Heatsink Material AscendingSort by Heatsink Material DescendingSort by Fin Style AscendingSort by Fin Style DescendingSort by Thermal Resistance AscendingSort by Thermal Resistance DescendingSort by Length AscendingSort by Length DescendingSort by Width AscendingSort by Width DescendingSort by Height AscendingSort by Height DescendingSort by Designed for AscendingSort by Designed for Descending
Aavid Thermalloy 534302B03553 Aavid Thermalloy Heat Sinks TO-220 VERT 10.4 TR SPACE SAVING
Page 2,261 6,158
In Stock
1: $7.82
10: $7.62
25: $7.20
50: $6.77
100: View



Min.: 1
Mult.: 1
No

Heat Sinks Through Hole Aluminum Staggered 10.4 C/W 3.553 in 35.05 mm 50.8 mm TO-220
TE Connectivity 1542656-2
 Enlarge
TE Connectivity Heat Sinks XFP Heat Sink PCI
Data Sheet 775
In Stock
1: $15.98
5: $15.00
10: $14.84
25: $13.31
50: View



Min.: 1
Mult.: 1
Heat Sinks Aluminum Pin 4.2 mm XFP
Aavid Thermalloy 575200B00000G
 Enlarge
Aavid Thermalloy Heat Sinks BLACK ANODIZE TO-92
Page 2,259

Data Sheet
26,631
In Stock
1: $0.68
10: $0.658
25: $0.626
100: $0.602
250: View



Min.: 1
Mult.: 1
Heat Sinks Slip On Aluminum Flat 60 C/W 15.29 mm 18.29 mm TO-92
Aavid Thermalloy 577404B00000G
 Enlarge
Aavid Thermalloy Heat Sinks BLACK ANODIZE TO-202
Page 2,259

Data Sheet
31,481
In Stock
1: $0.69
10: $0.666
25: $0.634
100: $0.609
250: View



Min.: 1
Mult.: 1
Heat Sinks Slip On Aluminum Channel 24 C/W 19.05 mm 13.208 mm 12.7 mm TO-202
Aavid Thermalloy 4880SG
 Enlarge
Aavid Thermalloy Heat Sinks MOUNTING KIT TO-220
Page 2,262

Data Sheet
7,741
In Stock
1: $2.39
10: $2.33
25: $2.27
100: $2.01
250: View



Min.: 1
Mult.: 1
Heat Sink Accessories TO-220
Aavid Thermalloy 323005B00000G
 Enlarge
Aavid Thermalloy Heat Sinks BLACK ANODIZE TO-5
Page 2,259

Data Sheet
4,221
In Stock
1: $2.60
10: $2.53
25: $2.46
100: $2.19
250: View



Min.: 1
Mult.: 1
Heat Sinks Press Fit Aluminum Extruded 56 C/W 19.05 mm 19.05 mm 6.35 mm TO-5
TechNexion EDMHSCP12200501
 Enlarge
TechNexion Heat Sinks EDM COMPACT 12mm PASS HEATSINK
Data Sheet 167
In Stock
1: $10.00



Min.: 1
Mult.: 1
Heat Sinks 12 mm 12 mm Lidded Freescale CPUs
Murata Power Solutions Heat Sinks heat sink
Data Sheet 343
In Stock
More Info Available
1: $13.01
5: $12.55
10: $12.17
25: $11.86
50: View



Min.: 1
Mult.: 1
Heat Sinks Screw Aluminum Extruded 57.91 mm 36.83 mm 25.4 mm DC/DC Converters
Omron Automation and Safety Heat Sinks STD MT HEAT SINK G3N
Page 2,088

Data Sheet
131
In Stock
1: $13.22
25: $11.83
50: $11.33
100: $11.08



Min.: 1
Mult.: 1
Heat Sinks SMD/SMT Aluminum 1.63 C/W 100 mm 90 mm G3NA Series
TDK Heat Sinks Heatsk 116.8x38.1x61 For PFE Series
Data Sheet 192
In Stock
1: $16.16
25: $15.09
50: $14.69
100: $14.14
250: $13.79



Min.: 1
Mult.: 1
Heat Sinks Screw 1.9 C/W 61 mm 116.8 mm 38.1 mm Full Brick
TDK Heat Sinks Heatsink 122x35x69.9 For PFE500F
Data Sheet 63
In Stock
1: $26.26
25: $24.58
50: $23.94
100: $23.05
250: $22.48



Min.: 1
Mult.: 1
Heat Sinks Screw 0.97 C/W 122 mm 35 mm 69.9 mm PFE500F
TDK Heat Sinks Heatsink 83x22.5x86 For PH100F/150F/300S
Data Sheet 96
In Stock
1: $26.66
25: $24.88
50: $24.23
100: $23.33
250: $22.76



Min.: 1
Mult.: 1
Heat Sinks Screw 2.7 C/W 86 mm 22.5 mm
ADLINK Technology CM-745-TM-CU
 Enlarge
ADLINK Technology Heat Sinks COP PASSIVE HEATSINK FOR Core Module 745
Page 3,204

Data Sheet
19
In Stock
1: $73.99
10: $72.99
25: $70.99



Min.: 1
Mult.: 1
Heat Sinks Copper Alloy Core Module 745
TE Connectivity / AMP 1963856-1
1963856-1

New Technology
New Technology


TE Connectivity / AMP Heat Sinks CFP HEAT SINK 10.27MM PASSIVE
Data Sheet 46
In Stock
1: $142.13
10: $133.25
25: $120.13
50: $116.32
100: View



Min.: 1
Mult.: 1
Heat Sinks Screw Aluminum Vertical 111.5 mm 85.6 mm 10.27 mm Pluggable CFP Transceivers
Aavid Thermalloy Heat Sinks Max Clip TO220 4.9lb 14.7x10mm
Page 2,262

Data Sheet
14,847
In Stock
1: $0.19
10: $0.188
25: $0.179
100: $0.172
250: View



Min.: 1
Mult.: 1
Heat Sink Accessories Rail Clip Aluminum 14.7 mm 10 mm 0.5 mm TO-220, Max 220
Aavid Thermalloy MAX08NG
 Enlarge
Aavid Thermalloy Heat Sinks MaxClip TO218/TO247 16.9lb .93x18mm
Page 2,262

Data Sheet
15,176
In Stock
1: $0.20
10: $0.196
25: $0.187
100: $0.18
250: View



Min.: 1
Mult.: 1
Heat Sink Accessories Screw Aluminum 23.5 mm 18 mm 0.5 mm TO-218, TO-247, TO-247J, Max247
Aavid Thermalloy MAX07NG
 Enlarge
Aavid Thermalloy Heat Sinks MaxClip TO220/Max247 11.21lb.87x12mm Ni
Page 2,262

Data Sheet
16,020
In Stock
More Info Available
1: $0.20
10: $0.196
25: $0.187
100: $0.18
250: View



Min.: 1
Mult.: 1
Heat Sink Accessories Screw Aluminum 22 mm 12 mm 0.5 mm TO-220, Max 220
Aavid Thermalloy Heat Sinks MaxClip TO220/Max220 9lb 19.7x12mm
Page 2,262

Data Sheet
15,582
In Stock
1: $0.22
10: $0.21
25: $0.209
100: $0.201
250: View



Min.: 1
Mult.: 1
Heat Sink Accessories Rail Clip Aluminum 19.7 mm 12 mm 0.6 mm TO-220, Max 220, Thin Components
Aavid Thermalloy Heat Sinks MaxClip TO220/TO247 10.1lb 14.7x15mm
Page 2,262

Data Sheet
31,738
In Stock
1: $0.22
10: $0.21
25: $0.209
100: $0.201
250: View



Min.: 1
Mult.: 1
Heat Sink Accessories Rail Clip Aluminum 14.7 mm 15 mm 0.5 mm TO-247, TO-247J, Max247
Aavid Thermalloy 577002B00000G Aavid Thermalloy Heat Sinks TO-220 HORIZ/VERT CHANNEL STYLE
Page 2,261

Data Sheet
13,409
In Stock
1: $0.25
10: $0.243
25: $0.232
100: $0.223
250: View



Min.: 1
Mult.: 1
Heat Sinks Aluminum Channel 32 C/W 19.05 mm 13.208 mm 6.35 mm TO-220
Aavid Thermalloy 507002B00000G
 Enlarge
Aavid Thermalloy Heat Sinks TO-22O HORZ. 15.6 TR HAT SECTION NO TABS
Page 2,260

Data Sheet
12,878
In Stock
1: $0.26
10: $0.252
25: $0.24
100: $0.23
250: View



Min.: 1
Mult.: 1
Heat Sinks Screw Aluminum 15.6 C/W 17.78 mm 44.45 mm 9.652 mm TO-220
Aavid Thermalloy 507102B00000G
 Enlarge
Aavid Thermalloy Heat Sinks TO-22O HORZ. 15.6 TR HAT SECT. W/CUT OUT
Page 2,260

Data Sheet
13,567
In Stock
1: $0.28
10: $0.278
25: $0.264
100: $0.254
250: View



Min.: 1
Mult.: 1
Heat Sinks Screw Aluminum 15.6 C/W 17.78 mm 44.45 mm 12.7 mm TO-220
Aavid Thermalloy Heat Sinks Max Clip TO247/J 18lb 14.7x180mm
Page 2,262

Data Sheet
12,775
In Stock
1: $0.29
10: $0.28
25: $0.266
100: $0.256
250: View



Min.: 1
Mult.: 1
Heat Sink Accessories Rail Clip Aluminum 14.7 mm 18 mm 0.6 mm TO-247, TO-247J, Max247
Aavid Thermalloy Heat Sinks #50 KOOL-KLIP
Data Sheet 27,305
In Stock
1: $0.30
10: $0.297
25: $0.282
100: $0.271
250: View



Min.: 1
Mult.: 1
Heat Sink Accessories Aluminum 30.6 mm 6.6 mm 12.7 mm
Aavid Thermalloy 577102B00000G
 Enlarge
Aavid Thermalloy Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Page 2,261

Data Sheet
11,478
In Stock
1: $0.31
10: $0.303
25: $0.289
100: $0.277
250: View



Min.: 1
Mult.: 1
Heat Sinks Aluminum Channel 25.9 C/W 19.05 mm 13.208 mm 9.652 mm TO-220
Compare up to 20 parts.
2628
Images are for reference only
See Product Specifications