Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Sensors > Encoders
Encoders are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many encoder manufacturers including ALPS, Avago, Bourns, Omron, Panasonic, TE Connectivity & more. Please view our large selection of encoders below.
Category   Sensors >  Encoders

Available Filters 4,582 Matches  

Manufacturer
 
Reset
 
Mounting Style
 
Reset
 
Product
 
Reset
 
Type
 
Reset
 
Resolution
Reset
 
Number of Detents
Reset
 
Number of Channels
Reset
 
Termination Style
 
Reset
 
Output
 
Reset
 
Shaft Type
 
Reset
 
With Switch
 
Reset
 
Supply Voltage
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Mounting Style Product Type Resolution Number of Detents Number of Channels Termination Style Output Shaft Type With Switch Supply Voltage
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Mounting Style AscendingSort by Mounting Style DescendingSort by Product AscendingSort by Product DescendingSort by Type AscendingSort by Type DescendingSort by Resolution AscendingSort by Resolution DescendingSort by Number of Detents AscendingSort by Number of Detents DescendingSort by Number of Channels AscendingSort by Number of Channels DescendingSort by Termination Style AscendingSort by Termination Style DescendingSort by Output AscendingSort by Output DescendingSort by Shaft Type AscendingSort by Shaft Type DescendingSort by With Switch AscendingSort by With Switch DescendingSort by Supply Voltage AscendingSort by Supply Voltage Descending
Bourns EM14A0D-C24-L064S Bourns Encoders 14MM Axial
Data Sheet 930
In Stock
1: $30.20
10: $24.84
25: $24.27
50: $20.50
100: View



Min.: 1
Mult.: 1
Panel Optical Encoders Incremental 64 PPR No Detent 2 Channel Through Hole Quadrature Flatted Switch 5 V
Avago Technologies HEDS-5500#G05
 Enlarge
Avago Technologies Encoders 2 Channel 360 CPR 3/16in Metal CW
Data Sheet 203
In Stock
1: $48.32
2: $46.42
5: $45.05
10: $43.69
25: View



Min.: 1
Mult.: 1
Through Hole Encoders Kits Incremental 360 PPR No Detent 2 Channel Solder Pin Quadrature with Index No Switch 5 V
ALPS EC12E24204A9
 Enlarge
ALPS Encoders 12mm 24 RES 24 DTENT
Page 1,943

Data Sheet
4,987
In Stock
1: $0.80
25: $0.775
50: $0.744
100: $0.723
200: View



Min.: 1
Mult.: 1
24 PPR 24 Detent Through Hole Quadrature No Switch
ALPS EC12E2420801
 Enlarge
ALPS Encoders 12mm 24 Res 24 Dtent 25mm operating sectn
Page 1,943

Data Sheet

Product Info.
10,360
In Stock
1: $0.94
25: $0.87
50: $0.70
100: $0.56
500: View



Min.: 1
Mult.: 1
24 PPR 24 Detent Through Hole Quadrature No Switch
ALPS EC11B15202AA
 Enlarge
ALPS Encoders 11mm 15 RES 30 DTENT
Page 1,943

Data Sheet
2,471
In Stock
1: $1.19
25: $1.15
50: $1.10
100: $1.08
200: View



Min.: 1
Mult.: 1
15 PPR 30 Detent Through Hole Quadrature No Switch
Bourns PEC11S-9215K-H0015 Bourns Encoders 15 MM SHAFT W/SWITCH 2 DET
Page 1,945

Data Sheet
1,438
In Stock
1: $2.48
10: $2.04
50: $2.00
100: $1.88
200: View



Min.: 1
Mult.: 1
- Mechanical Encoders 15 PPR 30 Detent SMD/SMT Quadrature Knurled Switch 5 V
Bourns PEL12S-4025F-N4024
 Enlarge
Bourns Encoders Orange LED Flatted
Page 2,875

Data Sheet
1,001
In Stock
1: $2.53
10: $2.16
50: $1.86
100: $1.74
200: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Incremental 24 PPR No Detent 2 Channel Through Hole Quadrature Flatted No Switch -
Panasonic EVE-VCGJL016B Panasonic Encoders Encoder 11mm sq GS type
Data Sheet 939
In Stock
1: $2.89
10: $2.43
100: $2.31
200: $2.14
500: View



Min.: 1
Mult.: 1
Mechanical Encoders 16 PPR 24 Detent Through Hole Quadrature Hollow Switch
Bourns PEC09-2320F-S0015 Bourns Encoders 30PPR 30Detents 5V 2bit GrayCodeFlatted
Page 1,945

Data Sheet
890
In Stock
1: $3.26
10: $2.87
50: $2.54
100: $2.09
200: View



Min.: 1
Mult.: 1
Mechanical Encoders 30 PPR 30 Detent Through Hole Quadrature Flatted Switch -
Bourns PEC09-2220F-S0012 Bourns Encoders 12PPR 24Detents 5V 2bit GrayCodeFlatted
Page 1,945

Data Sheet
956
In Stock
1: $3.26
10: $2.87
50: $2.54
100: $2.09
200: View



Min.: 1
Mult.: 1
Mechanical Encoders 12 PPR 24 Detent Through Hole Quadrature Flatted Switch -
Bourns PEL12D-4225S-S2024
 Enlarge
Bourns Encoders 4pin Green/Red Knurled w/switch
Page 2,875

Data Sheet
1,627
In Stock
1: $3.77
10: $3.32
50: $2.93
100: $2.41
200: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Incremental 24 PPR 24 Detent 2 Channel Through Hole Quadrature Knurled Switch -
Honeywell 510E1A48F209PC Honeywell Encoders 9 cycles/rev/36 1/4 cycle/detent 28V
Data Sheet 431
In Stock
1: $5.49
50: $5.19
100: $4.66
500: $4.54
1,000: View



Min.: 1
Mult.: 1
Mechanical Encoders 9 PPR 36 Detent 2 bit Gray Code Slotted No Switch
ALPS EC11E18244A5
 Enlarge
ALPS Encoders 11mm 18 RES 36 DTENT
Page 1,943

Data Sheet
1,087
In Stock
1: $5.61
25: $4.81
50: $4.17
100: $2.70
200: View



Min.: 1
Mult.: 1
18 PPR 36 Detent Through Hole Quadrature Switch
Bourns PEL12T-4226F-S1024
 Enlarge
Bourns Encoders Red/Blue/Green LED Push Switch Flatted
Page 2,875

Data Sheet
707
In Stock
1: $5.99
10: $5.27
50: $4.65
100: $3.83
200: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Incremental 24 PPR 24 Detent 2 Channel Through Hole Quadrature Flatted Switch -
ALPS EC11E15244B2
 Enlarge
ALPS Encoders 11mm 15 RES 30 DTENT
Page 1,943

Data Sheet

Product Info.
1,077
In Stock
More Info Available
1: $6.90
25: $5.86
50: $5.10
100: $3.17
200: View



Min.: 1
Mult.: 1
15 PPR 30 Detent Through Hole Quadrature Switch
Grayhill 25LB22-Q Grayhill Encoders EncoderBlack 22.5 deg quadrature 16Pos
Page 3,197

Data Sheet
474
In Stock
1: $6.95
10: $6.46
25: $5.39
100: $4.43
250: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Incremental 16 Detent 2 Channel Through Hole Quadrature Flatted No Switch 115 VAC, 14 VDC
Grayhill 25LB22-H Grayhill Encoders Encoder Black 22.5deg 16Pos
Page 3,197

Data Sheet
1,364
In Stock
1: $6.95
10: $6.46
25: $5.39
100: $4.43
250: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Absolute 16 Detent 4 Channel Through Hole Hexadecimal Flatted No Switch 115 VAC, 14 VDC
ALPS EC11J1524413
 Enlarge
ALPS Encoders 5 Volts Through Hole
300
In Stock
1: $7.98
25: $7.14
50: $6.68
100: $6.46
500: View



Min.: 1
Mult.: 1
- Mechanical Encoders 15 PPR 30 Detent SMD/SMT Switch 5 V
Avago Technologies AEDR-8300-1W0
630-AEDR-8300-1W0


To purchase full reel, order in multiples of 1000:
Avago Technologies Encoders 2 Channel 212LPI
Data Sheet 762
In Stock
Cut Tape
1: $8.04
10: $7.36
25: $6.50
100: $6.02
Reel
1,000: $4.62
2,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,000
- Optical Encoders Incremental 2 Channel SMD/SMT Quadrature 5 V
Avago Technologies AEDR-8300-1K0
630-AEDR-8300-1K0


To purchase full reel, order in multiples of 1000:
Avago Technologies Encoders 2 Channel 75LPI
Data Sheet 765
In Stock
Cut Tape
1: $8.04
10: $7.36
25: $6.50
100: $6.02
Reel
1,000: $4.62
2,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,000
- Optical Encoders Incremental 2 Channel SMD/SMT Quadrature 5 V
Avago Technologies AEDR-8300-1W2
630-AEDR-8300-1W2


To purchase full reel, order in multiples of 100:
Avago Technologies Encoders 2 Channel 212LPI
Page 1,944

Data Sheet
563
In Stock
Cut Tape
1: $8.04
10: $7.36
50: $6.50
Reel
100: $6.02
200: $5.47
500: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 100
- Optical Encoders Incremental 2 Channel SMD/SMT Digital No Shaft 3.3 V, 5 V
ALPS EC11J1525402
 Enlarge
ALPS Encoders 5 Volts Through Hole
300
In Stock
1: $8.48
25: $7.58
50: $7.10
100: $6.86
500: View



Min.: 1
Mult.: 1
- Mechanical Encoders 15 PPR 30 Detent SMD/SMT Switch 5 V
Avago Technologies HEDS-8903
 Enlarge
Avago Technologies Encoders Locking Conn 3Ch for HEDX-5XXX
Data Sheet 323
In Stock
1: $8.80
10: $8.05
25: $7.11
100: $6.59
250: View



Min.: 1
Mult.: 1
Optical Encoders 3 Channel 5 VDC
Avago Technologies HEDS-9740#150
 Enlarge
Avago Technologies Encoders 2 Channel 360CPR
Data Sheet 178
In Stock
1: $12.54
10: $11.38
25: $10.66
50: $10.18
100: View



Min.: 1
Mult.: 1
- Optical Encoders Incremental 2 Channel Through Hole 5 V
Avago Technologies HEDS-9700#H50
 Enlarge
Avago Technologies Encoders 2 Channel 400CPR
Data Sheet 217
In Stock
1: $12.54
10: $11.38
25: $10.66
50: $10.18
100: View



Min.: 1
Mult.: 1
- Optical Encoders Incremental 400 PPR 2 Channel Through Hole 5 V
Compare up to 20 parts.
4582
Images are for reference only
See Product Specifications