|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Passive Components > Antennas
Antennas are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many antenna manufacturers including Antenova, Digi International, Laird Technologies, Linx Technologies, Phoenix Contact, Pulse, Taoglas, TE Connectivity, & many more. Please view our large selection of antennas below.
Category   Passive Components >  Antennas

Available Filters 1,476 Matches  

Manufacturer
Reset
 
Technology Type
Reset
 
Frequency
Reset
 
Bandwidth
Reset
 
Dimensions
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Technology Type Frequency Bandwidth Dimensions
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Technology Type AscendingSort by Technology Type DescendingSort by Frequency AscendingSort by Frequency DescendingSort by Bandwidth AscendingSort by Bandwidth DescendingSort by Dimensions AscendingSort by Dimensions Descending
Taoglas GSA.8827.A.101111
 Enlarge
GSA.8827.A.101111

New Product
New Product


Taoglas Antennas 2G/3G/4G LTE Adh.Mnt RG174 SMA(M)
Data Sheet 104
In Stock
1: $20.05
100: $19.38
500: $18.71
1,000: Quote



Min.: 1
Mult.: 1
Ultra Wide Band Antenna 698 MHz to 960 MHz, 1575.42 MHz, 1710 MHz to 2700 MHz - 105 mm L x 30 mm W x 7.7 mm H
Taoglas AA.170.301111
 Enlarge
AA.170.301111

New Product
New Product


Taoglas Antennas Magma Magnetic Mount GPS/GLONASS/BeiDou
Data Sheet 96
In Stock
1: $25.11
100: $24.30
500: $22.27
1,000: Quote



Min.: 1
Mult.: 1
Taoglas GSA.8841.A.105111
 Enlarge
GSA.8841.A.105111

New Product
New Product


Taoglas Antennas 4G/LTE/700MHz-6GHz Ad. NFC-200 SMA(M)
Data Sheet 90
In Stock
More Info Available
1: $25.56
100: $24.70
500: $22.65
1,000: Quote



Min.: 1
Mult.: 1
Wide Band Antenna 698 MHz to 6000 MHz - 176 mm L x 59 mm W x 11.6 mm H
Taoglas FXUB71.A.07.C.001
 Enlarge
FXUB71.A.07.C.001

New Product
New Product


Taoglas Antennas 698-3000MHz 4G LTE Flex 1.37 U.FL MIMO
Data Sheet 100
In Stock
1: $25.99
100: $23.63
500: $14.58
1,000: Quote



Min.: 1
Mult.: 1
Flexible MIMO Antenna 698 MHz to 3000 MHz - 240 mm L x 21 mm W x 0.15 mm H
810-ANT168LCS2442MA2


To purchase full reel, order in multiples of 4000:
ANT016008LCS2442MA2

New Product
New Product


TDK Antennas BT WLAN ZIGBEE ANTENNA CHIP 2.4GHZ
Page 1,341

Data Sheet
4,581
In Stock
Cut Tape
1: $0.67
10: $0.567
100: $0.425
250: $0.369
Reel
4,000: $0.20
8,000: View



Min.: 1
Mult.: 1
Reel: 4,000
Multilayer Chip Antenna 2442 MHz 42 MHz 1.6 mm L x 0.8 mm W x 0.4 mm H
810-ANT168LCS2442MA1


To purchase full reel, order in multiples of 2000:
ANT016008LCS2442MA1

New Product
New Product


TDK Antennas BT WLAN ZIGBEE ANTENNA CHIP 2.4GHZ
Page 1,341

Data Sheet
5,587
In Stock
Cut Tape
1: $0.67
10: $0.567
100: $0.425
250: $0.369
Reel
2,000: $0.214
4,000: View



Min.: 1
Mult.: 1
Reel: 2,000
Multilayer Chip Antenna 2442 MHz 42 MHz 1.6 mm L x 0.8 mm W x 0.4 mm H
Taoglas CGGBP.25.4.A.02
 Enlarge
CGGBP.25.4.A.02

New Product
New Product


Taoglas Antennas GPS/GLONASS/Beidou Act Patch 18*18*4mm
Data Sheet 256
In Stock
1: $4.79
100: $4.20
500: $3.34
1,000: $2.81
5,000: View



Min.: 1
Mult.: 1
Patch Antenna 1561 MHz, 1575 MHz, 1602 MHz - 25 mm L x 25 mm W x 4 mm H
Taoglas FXP29.07.0070A
 Enlarge
FXP29.07.0070A

New Product
New Product


Taoglas Antennas 3G UMTS/HSPA+ Flexible PCB Ant
Data Sheet 100
In Stock
1: $11.34
100: $8.10
500: $7.29
1,000: $6.48
5,000: Quote



Min.: 1
Mult.: 1
Taoglas FXP14R.A.07.0100A
 Enlarge
FXP14R.A.07.0100A

New Product
New Product


Taoglas Antennas Flexible PCB Hexa- band Antenna
Data Sheet 100
In Stock
1: $14.64
100: $12.69
500: $10.24
1,000: $9.73



Min.: 1
Mult.: 1
Taoglas FXUB63.07.0150C
 Enlarge
FXUB63.07.0150C

New Product
New Product


Taoglas Antennas 2G/3G/4G 698-3000MHz Flex PCB
Data Sheet 56
In Stock
1: $26.37
100: $25.52
500: $16.77
1,000: Quote



Min.: 1
Mult.: 1
Flexible PCB Antenna 698 MHz to 3000 MHz - 96 mm L x 21 mm W x 0.2 mm H
Taoglas CGGBP.18.4.A.02
 Enlarge
CGGBP.18.4.A.02

New Product
New Product


Taoglas Antennas GPS/GLONASS/Beidou pasv Patch 18*18*4mm
Data Sheet 156
In Stock
1: $5.10
100: $4.50
500: $3.71
1,000: $2.81
5,000: View



Min.: 1
Mult.: 1
Patch Antenna 1561 MHz, 1575 MHz, 1602 MHz 26 MHz 18 mm L x 18 mm W x 4 mm H
Taoglas FXP40.07.0085A
 Enlarge
FXP40.07.0085A

New Product
New Product


Taoglas Antennas GSM850/GSM900/DCS PCS Flexible
Data Sheet 95
In Stock
1: $11.34
100: $8.10
500: $7.61
1,000: $7.16
5,000: Quote



Min.: 1
Mult.: 1
Quad Band Antenna 824 MHz to 960 MHz, 1710 MHz to 1990 MHz - 42.6 mm L x 12.1 mm W x 0.15 mm H
Johanson Technology 2450AT18B100E
609-2450AT18B100E


To purchase full reel, order in multiples of 3000:
Johanson Technology Antennas 2.45GHz ANTENNA
Page 1,335

Data Sheet
79,824
In Stock
Cut Tape
1: $0.93
10: $0.585
100: $0.352
1,000: $0.322
Reel
3,000: $0.209
24,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 3,000
Internal SMD Chip Antenna 2.45 GHz 3.2 mm L x 1.6 mm W x 1.3 mm H
Microchip Technology TRF1001
 Enlarge
Microchip Technology Antennas Aristotle RFA02-L2H1 2dBi 2.4 Ghz Ext Ant
Data Sheet 2,996
In Stock
1: $4.99



Min.: 1
Mult.: 1
External Antenna 2.4 GHz 62 mm L
Digi International A24-HASM-450
 Enlarge
Digi International Antennas 2.4Ghz antennas RPSMA male
Page 11

Data Sheet
3,722
In Stock
1: $5.00



Min.: 1
Mult.: 1
1/2 Wave Dipole Articulated Antenna 2.4 GHz 4.5 in L
Taoglas WLP.2450.25.4.A.02
 Enlarge
Taoglas Antennas 2.4-2.5GHz 25mm Ceramic Patch
Page 69

Data Sheet
3,985
In Stock
1: $5.41
100: $4.80
500: $3.03
1,000: $2.86
5,000: View



Min.: 1
Mult.: 1
Patch Antenna 2.4 GHz 85 MHz 25 mm L x 25 mm W x 4.5 mm H
Taoglas GP.1575.35.3.A.02
 Enlarge
Taoglas Antennas GPS Patch 35*35*3.5mm
Page 70

Data Sheet
5,097
In Stock
1: $6.65
100: $5.67
500: $5.08
1,000: $4.56
5,000: View



Min.: 1
Mult.: 1
GPS Patch Antenna 1575 MHz 22 MHz 35 mm L x 35 mm W x 3.5 mm H
Linx Technologies ANT-418-CW-QW
 Enlarge
Linx Technologies Antennas RPSMA Connectorized 1/4 Wave Whip 418MHz
Page 18

Data Sheet
1,798
In Stock
1: $8.69
25: $8.04
50: $7.76
200: $7.21



Min.: 1
Mult.: 1
1/4 Wave Whip Antenna 418 MHz 80 MHz 7.01 in H
Taoglas TG.10.0113
 Enlarge
Taoglas Antennas Triton - 2G/3G/4G Terminal Antenna
Page 70

Data Sheet
1,981
In Stock
1: $9.72
100: $8.75
500: $8.24
1,000: $7.68
5,000: Quote



Min.: 1
Mult.: 1
Terminal Antenna 122 mm L x 6.5 mm D
Taoglas PA.25a
 Enlarge
960-PA25A


To purchase full reel, order in multiples of 450:
Taoglas Antennas 2G/3G Cell SMT
Page 71

Data Sheet
5,712
In Stock
Cut Tape
1: $11.34
100: $8.10
Reel
450: $6.08
900: $5.02
4,950: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 450
Hexa Band Cellular Antenna 800 MHz to 2200 MHz 35 mm L x 6 mm W x 5 mm H
Linx Technologies ANT-2.4-WRT-RPS Linx Technologies Antennas 2.4GHz Compact Ant. RPSMA Connector
Page 19

Data Sheet
1,204
In Stock
1: $13.26
25: $12.26
50: $11.71
200: $10.14



Min.: 1
Mult.: 1
1/4 Wave Antenna 2.45 GHz 100 MHz 0.43 in H
Taoglas MA750.A.ABICG.003
 Enlarge
Taoglas Antennas 5in1 Screw Mnt GNSS/4G & WIFI MIMO
Page 69

Data Sheet
160
In Stock
1: $192.51
100: Quote



Min.: 1
Mult.: 1
Omnidirectional Antenna 698 MHz to 3500 MHz 2.4 GHz, 5 GHz
Johanson Technology 2450AT07A0100T
609-2450AT07A0100T


To purchase full reel, order in multiples of 10000:
Johanson Technology Antennas 2.4GHz CHIP ANTENNA ULTRA MINI 0.37mm
Page 1,335

Data Sheet
36,075
In Stock
Cut Tape
1: $1.09
10: $0.74
100: $0.438
1,000: $0.399
Reel
10,000: $0.258
20,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 10,000
Internal SMD Chip Antenna 2.4 GHz 1 mm L x 0.5 mm W x 0.37 mm H
Johanson Technology 0868AT43A0020E
609-0868AT43A0020E


To purchase full reel, order in multiples of 1000:
Johanson Technology Antennas 868MHz ANTENNA
Page 1,335

Data Sheet
27,571
In Stock
Cut Tape
1: $1.26
10: $0.854
100: $0.506
Reel
1,000: $0.461
2,000: $0.309
10,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,000
Internal SMD Chip Antenna 868 MHz 7 mm L x 2 mm W x 0.8 mm H
Linx Technologies ANT-916-SP
 Enlarge
Linx Technologies Antennas SMD Planar Ant. 916MHz
Page 19

Data Sheet
5,603
In Stock
1: $2.15
25: $1.88
200: $1.65
500: $1.43



Min.: 1
Mult.: 1
Planar Antenna 916 MHz 30 MHz 1.1 in L x 0.54 in W x 0.06 in H
Compare up to 20 parts.
1476
Images are for reference only
See Product Specifications