|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Optoelectronics > Lasers

Compare up to 20 parts.
Page: 123456789Next
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing Descending
Analog Devices ADN8831ACPZ-REEL7
 Enlarge
584-ADN8831ACPZ-R7


To purchase full reel, order in multiples of 1500:
Analog Devices Laser Drivers HIGH PRECISION/EFFICIENCY TEC CONTROLLER
Data Sheet 1,848
In Stock
More Info Available
Cut Tape
1: $7.78
Reel
1,500: $7.78

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
Analog Devices ADN8810ACPZ
 Enlarge
Analog Devices Laser Drivers Prog Precision Current Source
Page 341

Data Sheet
797
In Stock
Alternative Packaging
1: $13.07
5: $12.24
10: $11.88
25: $10.99
50: View



Min.: 1
Mult.: 1
Maxim Integrated MAX3646ETG+
 Enlarge
Maxim Integrated Laser Drivers 155-622Mbp SFF/SFP
Data Sheet 525
In Stock
Alternative Packaging
1: $4.19
25: $3.33
50: $3.16
100: $3.02
500: View



Min.: 1
Mult.: 1
968-EL6204CWZ-T7A


To purchase full reel, order in multiples of 250:
Intersil Laser Drivers Push-Pull Oscillator Laser Apps. IC
Data Sheet 1,066
In Stock
Alternative Packaging
Cut Tape
1: $5.65
25: $4.98
100: $4.25
Reel
250: $3.52
500: $3.30



Min.: 1
Mult.: 1
Reel: 250
Micrel SY88422LMG
 Enlarge
Micrel Laser Drivers 4.25 Gbps LDD with Bias and Monitor Functions
Data Sheet 743
In Stock
Alternative Packaging
1: $7.68
10: $6.38
100: $5.22
500: $4.78
1,000: View



Min.: 1
Mult.: 1
Maxim Integrated MAX3668EHJ+
 Enlarge
Maxim Integrated Laser Drivers 3.3V 622Mbps SDH/SONET
Data Sheet 363
In Stock
Alternative Packaging
1: $9.42
25: $7.46
50: $7.04
100: $6.51
500: View



Min.: 1
Mult.: 1
Maxim Integrated MAX24001TL+
 Enlarge
Maxim Integrated Laser Drivers 2.5G Burst Mode Laser Xcvr
Page 110

Data Sheet
527
In Stock
Alternative Packaging
1: $11.92
25: $9.95
50: $8.40
100: $8.15
1,000: View



Min.: 1
Mult.: 1
Texas Instruments ONET1191VRGPT
 Enlarge
595-ONET1191VRGPT


To purchase full reel, order in multiples of 250:
Texas Instruments Laser Drivers 11.3Gb/s Limit Amp
Data Sheet 250
In Stock
Alternative Packaging
Cut Tape
1: $11.92
10: $10.73
25: $10.06
50: $9.77
Reel
250: $8.10
500: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 250
Micrel SY88432LMG
 Enlarge
Micrel Laser Drivers 3.3V, 4.25Gbps Optical Transceiver (Limiting Post Amp plus Laser Diode Driver)
Data Sheet 268
In Stock
Alternative Packaging
1: $13.12
10: $10.89
100: $8.91
500: $8.17
1,000: View



Min.: 1
Mult.: 1
Analog Devices ADN2841ACPZ-48
 Enlarge
Analog Devices Laser Drivers Multi-Rate 2.7Gbps Dual-loop
Data Sheet 72
In Stock
Alternative Packaging
1: $29.55
5: $28.23
10: $27.34
25: $25.12
50: View



Min.: 1
Mult.: 1
OSRAM Opto Semiconductors SPL PL90_3
 Enlarge
OSRAM Opto Semiconductors Laser Diodes NANOSTACK 75 W 905 nm
Data Sheet 347
In Stock
1: $38.95
10: $29.76
25: $28.23
50: $26.89
100: View



Min.: 1
Mult.: 1
Optek / TT Electronics OPV310Y
 Enlarge
Optek / TT Electronics Laser Diodes VCSEL Flat Lens
Data Sheet 167
In Stock
1: $14.72
10: $13.90
100: $13.09
250: $12.59
500: View



Min.: 1
Mult.: 1
Optek / TT Electronics OPV314AT
 Enlarge
Optek / TT Electronics Laser Diodes VCSEL
Data Sheet 122
In Stock
1: $20.70
10: $19.55
100: $18.40
250: $17.70
500: View



Min.: 1
Mult.: 1
Optek / TT Electronics OPV314YAT
 Enlarge
Optek / TT Electronics Laser Diodes VCSEL
Data Sheet 92
In Stock
1: $23.69
10: $21.06
100: $21.05
250: $20.25
500: View



Min.: 1
Mult.: 1
Maxim Integrated MAX3766EEP+
 Enlarge
Maxim Integrated Laser Drivers 622Mbps LAN/WAN
Data Sheet 191
In Stock
Alternative Packaging
1: $7.28
25: $5.77
50: $5.46
100: $5.07
500: View



Min.: 1
Mult.: 1
Maxim Integrated MAX3736ETE+
 Enlarge
Maxim Integrated Laser Drivers 3.2Gbps Low-Power SFP Laser Driver
Data Sheet 128
In Stock
Alternative Packaging
1: $7.71
25: $6.11
50: $5.78
100: $5.35
500: View



Min.: 1
Mult.: 1
Analog Devices ADN2871ACPZ
 Enlarge
Analog Devices Laser Drivers 3.3V 50Mbps-4.25Gbps SGL-Loop
Page 341

Data Sheet
128
In Stock
Alternative Packaging
1: $8.82
10: $7.94
25: $7.23
50: $6.74
100: View



Min.: 1
Mult.: 1
Micrel SY88932LMG
 Enlarge
Micrel Laser Drivers 3.3V 4.5 Gbps AC coupled
Page 420

Data Sheet
184
In Stock
Alternative Packaging
1: $9.33
10: $7.74
100: $6.34
500: $5.81
1,000: View



Min.: 1
Mult.: 1
Texas Instruments ONET1101LRGET
 Enlarge
595-ONET1101LRGET


To purchase full reel, order in multiples of 250:
Texas Instruments Laser Drivers 11.3Gbps Laser Diode Driver
Data Sheet 206
In Stock
Alternative Packaging
Cut Tape
1: $10.05
10: $9.05
25: $8.48
50: $8.24
Reel
250: $6.84
500: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 250
Micrel SY88982LMG
 Enlarge
Micrel Laser Drivers 3.3V 0.155-2.5Gbps DC coupled LDD
Data Sheet 193
In Stock
Alternative Packaging
1: $10.20
10: $8.47
100: $6.93
500: $6.35
1,000: View



Min.: 1
Mult.: 1
Maxim Integrated MAX3948ETE+
 Enlarge
MAX3948ETE+

New At Mouser
New At Mouser


Maxim Integrated Laser Drivers 10G QSFP+ LDD
Data Sheet 200
In Stock
1: $10.89
25: $9.90
50: $9.29
100: $7.43
250: View



Min.: 1
Mult.: 1
Maxim Integrated MAX24002TL+
 Enlarge
Maxim Integrated Laser Drivers 2.5G Continuous Mode Laser Transceiver
Data Sheet 100
In Stock
1: $13.16
25: $11.96
50: $11.22
100: $8.97
250: View



Min.: 1
Mult.: 1
Analog Devices ADN2830ACPZ32
 Enlarge
Analog Devices Laser Drivers Average Pwr Cntlr for Continuous Wave
Page 341

Data Sheet
82
In Stock
1: $19.65
5: $18.77
10: $18.18
25: $16.71
50: View



Min.: 1
Mult.: 1
Optek / TT Electronics OPV322 Optek / TT Electronics Laser Diodes VCSEL TO-46 MICROLENS W/PD
Data Sheet 214
In Stock
1: $6.62
50: $6.47
100: $5.89
250: $5.67
500: $5.08



Min.: 1
Mult.: 1
Optek / TT Electronics OPV310
 Enlarge
Optek / TT Electronics Laser Diodes VCSEL Flat Lens
Data Sheet 64
In Stock
1: $14.65
10: $13.56
100: $13.03
250: $12.53
500: View



Min.: 1
Mult.: 1
Compare up to 20 parts.
Page: 123456789Next
208
Images are for reference only
See Product Specifications