Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Electromechanical > Relays
Relays are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many relay manufacturers including Crydom, Fujitsu, IXYS, Magnecraft, Omron, Panasonic, Phoenix, Schneider Electric, TE Connectivity, Teledyne & more. We stock a large variety of relays including Automotive, General Purpose, High Frequency & RF, Industrial, Low Signal, Reed, Safety, Timing, and Solid State Relays. Please view our large selection of relays below.
Category   Electromechanical >  Relays

Available Filters 32,182 Matches  

Manufacturer
 
Reset
 
Product
 
Reset
 
Type
 
Reset
 
Contact Termination
 
Reset
 
Switching Voltage
 
Reset
 
Contact Current Rating
Reset
 
Coil Voltage
Reset
 
Coil Type
 
Reset
 
Coil Termination
 
Reset
 
Contact Form
 
Reset
 
Mounting Style
 
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Product Type Contact Termination Switching Voltage Contact Current Rating Coil Voltage Coil Type Coil Termination Contact Form Mounting Style
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Product AscendingSort by Product DescendingSort by Type AscendingSort by Type DescendingSort by Contact Termination AscendingSort by Contact Termination DescendingSort by Switching Voltage AscendingSort by Switching Voltage DescendingSort by Contact Current Rating AscendingSort by Contact Current Rating DescendingSort by Coil Voltage AscendingSort by Coil Voltage DescendingSort by Coil Type AscendingSort by Coil Type DescendingSort by Coil Termination AscendingSort by Coil Termination DescendingSort by Contact Form AscendingSort by Contact Form DescendingSort by Mounting Style AscendingSort by Mounting Style Descending
Omron Electronics G3VM-41UR10(TR05)
 Enlarge
653-G3VM41UR10(TR05)


To purchase full reel, order in multiples of 500:
G3VM-41UR10(TR05)

New Product
New Product


Omron Electronics Solid State Relays - PCB Mount MOSFET VSON
Data Sheet 475
In Stock
Cut Tape
1: $11.15
25: $9.26
50: $8.81
100: $8.37
Reel
500: $7.07
1,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 500
Power Relays SPST (1 Form A) SMD/SMT
Omron Electronics G3VM-51UR(TR05)
 Enlarge
653-G3VM-51UR(TR05)


To purchase full reel, order in multiples of 500:
G3VM-51UR(TR05)

New Product
New Product


Omron Electronics Solid State Relays - PCB Mount MOSFET VSON
Data Sheet 500
In Stock
Cut Tape
1: $11.15
25: $9.26
50: $8.81
100: $8.37
Reel
500: $7.07
1,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 500
Power Relays SPST (1 Form A) SMD/SMT
Omron Electronics G3VM-81UR(TR05)
 Enlarge
653-G3VM-81UR(TR05)


To purchase full reel, order in multiples of 500:
G3VM-81UR(TR05)

New Product
New Product


Omron Electronics Solid State Relays - PCB Mount MOSFET VSON
Data Sheet 500
In Stock
Cut Tape
1: $11.62
25: $9.64
50: $9.18
100: $8.72
Reel
500: $7.37
1,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 500
Power Relays SPST (1 Form A) SMD/SMT
Omron Electronics G3VM-61UR(TR05)
 Enlarge
653-G3VM-61UR(TR05)


To purchase full reel, order in multiples of 500:
G3VM-61UR(TR05)

New Product
New Product


Omron Electronics Solid State Relays - PCB Mount MOSFET VSON
Data Sheet 495
In Stock
Cut Tape
1: $11.62
25: $9.64
50: $9.18
100: $8.72
Reel
500: $7.37
1,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 500
Power Relays SPST (1 Form A) SMD/SMT
Omron Electronics G3VM-21UR11(TR05)
 Enlarge
653-G3VM21UR11(TR05)


To purchase full reel, order in multiples of 500:
G3VM-21UR11(TR05)

New Product
New Product


Omron Electronics Solid State Relays - PCB Mount MOSFET VSON
Data Sheet 500
In Stock
Cut Tape
1: $11.62
25: $9.64
50: $9.18
100: $8.72
Reel
500: $7.37
1,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 500
Power Relays SPST (1 Form A) SMD/SMT
Omron Electronics G3VM-101UR(TR05)
 Enlarge
653-G3VM-101UR(TR05)


To purchase full reel, order in multiples of 500:
G3VM-101UR(TR05)

New Product
New Product


Omron Electronics Solid State Relays - PCB Mount MOSFET VSON
Data Sheet 500
In Stock
Cut Tape
1: $11.85
25: $9.84
50: $9.37
100: $8.90
Reel
500: $7.52
1,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 500
Power Relays SPST (1 Form A) SMD/SMT
Honeywell SZRLY4N1AC110120V
 Enlarge
SZRLY4N1AC110120V

New Product
New Product


Honeywell General Purpose Relays RELAYS
Data Sheet 20
In Stock
1: $15.65
10: $12.05
25: $11.39
50: $10.67
100: View



Min.: 1
Mult.: 1


Power Relays Cube Style 250 VAC, 125 VDC 10 A 110 VAC Non-Latching Quick Connect Terminal 4PDT (4 Form C) Socket
Song Chuan 301-1C-C-R1-U01-12VDC Song Chuan Automotive Relays SPDT 35A 12VDC
Data Sheet 47,224
In Stock
1: $3.16
25: $2.37
50: $2.13
100: $1.66
500: $1.40



Min.: 1
Mult.: 1
Automotive Relays Quick Connect 12 V DC 1 Form C (SPDT-BM) Socket
Omron Electronics G5V-1-DC12 Omron Electronics Low Signal Relays - PCB ThruHole Hi-Sens SPDT 12DC 150mW Seal
Page 2,039

Data Sheet
47,415
In Stock
1: $2.05
25: $1.71
50: $1.63
100: $1.54
200: View



Min.: 1
Mult.: 1
Low Profile Relays Miniature Solder Pin 2 A 12 V Non-Latching SPDT (1 Form C) Through Hole
Omron Electronics G6RN-1-DC5
 Enlarge
Omron Electronics General Purpose Relays Heavy-Duty SPDT 5VDC
Page 2,053

Data Sheet
25,515
In Stock
1: $2.94
25: $2.75
50: $2.65
100: $2.53
250: View



Min.: 1
Mult.: 1
250 VAC, 30 VDC 8 A, 5 A 5 V SPDT (1 Form C) Through Hole
Omron Electronics G5V-2-DC12 Omron Electronics Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC 500mW
Page 2,039

Data Sheet
27,445
In Stock
1: $2.97
25: $2.48
50: $2.35
100: $2.23
200: View



Min.: 1
Mult.: 1
Low Profile Relays Miniature Solder Pin 2 A 12 V Non-Latching DPDT (2 Form C) Through Hole
Avago Technologies ASSR-1510-003E
 Enlarge
Avago Technologies Solid State Relays - PCB Mount SSR(HC+1A) (60V 1.0A)
Page 2,072

Data Sheet
13,165
In Stock
1: $5.77
10: $4.64
100: $3.93
200: $3.82
500: View



Min.: 1
Mult.: 1
Automation Relays SPST (1 Form A) SMD/SMT
Omron Electronics G5LE-1A4-DC12
 Enlarge
Omron Electronics General Purpose Relays PowerPCBRelay 12VDC SPST-NO Sealed VDE
Page 2,049

Data Sheet

Product Info.
24,928
In Stock
1: $1.34
25: $1.12
50: $1.06
100: $1.01
200: View



Min.: 1
Mult.: 1
Power Relays Cube Style Solder Pin 12 V Non-Latching Solder Pin SPST (1 Form A) Through Hole
Omron Electronics G5SB-14-DC24 Omron Electronics General Purpose Relays Power PCB Relay 5A SPDT 24VDC
Page 2,050

Data Sheet
12,977
In Stock
1: $1.50
25: $1.42
50: $1.40
100: $1.36
200: View



Min.: 1
Mult.: 1
5 A 24 V SPDT (1 Form C) Through Hole
Vishay Semiconductors LH1546AEFTR
 Enlarge
782-LH1546AEFTR


To purchase full reel, order in multiples of 2000:
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A
Page 2,097

Data Sheet
18,356
In Stock
Cut Tape
1: $1.98
10: $1.57
100: $1.49
250: $1.33
Reel
2,000: $1.11
4,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,000
Instrumentation Relays SPST (1 Form A) SMD/SMT
Omron Electronics G5V-1-DC5 Omron Electronics Low Signal Relays - PCB ThruHole Hi-Sens SPDT 5DC 150mW Seal
Page 2,039

Data Sheet
17,870
In Stock
1: $2.05
25: $1.71
50: $1.63
100: $1.54
200: View



Min.: 1
Mult.: 1
Low Profile Relays Miniature Solder Pin 2 A 5 V Non-Latching SPDT (1 Form C) Through Hole
Omron Electronics G5V-1-DC24 Omron Electronics Low Signal Relays - PCB Thru-hole Hi-Sens SPDT 24DC 150mW Seal
Page 2,039

Data Sheet
17,093
In Stock
1: $2.40
25: $2.00
50: $1.90
100: $1.80
200: View



Min.: 1
Mult.: 1
Low Profile Relays Miniature Solder Pin 2 A 24 V Non-Latching SPDT (1 Form C) Through Hole
Omron Electronics G3VM-61D1
 Enlarge
Omron Electronics Solid State Relays - PCB Mount 60V, SPST-NO, SMD4 SMT 500mA 1ohm 130pF
Page 2,086

Data Sheet
13,728
In Stock
1: $2.57
25: $2.14
50: $2.03
100: $1.93
200: View



Min.: 1
Mult.: 1
Power Relays SPST (1 Form A) SMD/SMT
Omron Electronics G6L-1F-DC12 Omron Electronics Low Signal Relays - PCB LO PROF SPST 12VDC
Page 2,041

Data Sheet
11,852
In Stock
Alternative Packaging
1: $2.76
25: $2.48
50: $2.20
100: $1.98
200: View



Min.: 1
Mult.: 1
Low Profile Relays Miniature Solder Pin 1 A 12 V Non-Latching SPST (1 Form A) Through Hole
Omron Electronics G2RL-1A-E-DC12 Omron Electronics General Purpose Relays SPST-NO 12VDC Sealed Class F Hi-Capacity
Page 2,050

Data Sheet
14,850
In Stock
1: $2.89
25: $2.40
50: $2.29
100: $2.17
200: View



Min.: 1
Mult.: 1
16 A 12 V SPST (1 Form A) Through Hole
Omron Electronics G5V-2-DC24 Omron Electronics Low Signal Relays - PCB ThruHole Sealed DPDT 24VDC 500mW
Page 2,039

Data Sheet
16,364
In Stock
More Info Available
1: $2.97
25: $2.48
50: $2.35
100: $2.23
200: View



Min.: 1
Mult.: 1
Low Profile Relays Miniature Solder Pin 2 A 24 V Non-Latching DPDT (2 Form C) Through Hole
TE Connectivity / Schrack RP78602
 Enlarge
TE Connectivity / Schrack Relay Sockets & Hardware PCB TERM RT
Data Sheet 7,644
In Stock
More Info Available
1: $2.98
25: $2.70
50: $2.51
100: $2.40
200: View



Min.: 1
Mult.: 1
PCB
TE Connectivity / P&B T9AS1D12-24
 Enlarge
TE Connectivity / P&B General Purpose Relays SPST-NO PC MNT 24VDC
Page 2,060

Data Sheet
7,295
In Stock
1: $3.05
10: $2.90
25: $2.77
50: $2.54
100: View



Min.: 1
Mult.: 1
Power Relays Standard Solder Pin 277 VAC 30 A 24 VDC Non-Latching PCB SPST (1 Form A) Through Hole
Omron Electronics G5V-2-H-DC12 Omron Electronics Low Signal Relays - PCB ThruHole Sealed 2A DPDT 12VDC 360mW
Page 2,039

Data Sheet
8,380
In Stock
1: $3.19
25: $2.66
50: $2.52
100: $2.39
200: View



Min.: 1
Mult.: 1
Low Profile Relays Miniature Solder Pin 12 V Non-Latching DPDT (2 Form C) Through Hole
Omron Electronics G5V-2-H1-DC5
 Enlarge
Omron Electronics Low Signal Relays - PCB ThruHole Hi-Sens DPDT 5VDC 150mW Seal
Page 2,039

Data Sheet
11,406
In Stock
1: $3.28
25: $2.73
50: $2.59
100: $2.46
200: View



Min.: 1
Mult.: 1
Low Profile Relays Miniature Solder Pin 2 A 5 V Non-Latching DPDT (2 Form C) Through Hole
Compare up to 20 parts.
32182
Images are for reference only
See Product Specifications