|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
603-EBWT41-A-EHEALTH
Manufacturer Part #:

EBWT41-A-eHealth

Manufacturer:

Description:
Bluetooth / 802.15.1 Development Tools WT41-A Evl Brd w/HDP firmwr w/IEEE Agents
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bluegiga Technologies
Product Category: Bluetooth / 802.15.1 Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: WT41-A
Operating Supply Voltage: 3 V to 3.6 V
Antenna Connector Type: Internal
Brand: Bluegiga Technologies
Interface Type: RS-232, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: WT41
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $499.00
  3: $400.80
  5: $380.80
  10: $361.75

To add to a project, please Log In.


111500267 173699247 192564755 147914401 109835672