|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
603-EBWT32-A
Manufacturer Part #:

EBWT32-A

Manufacturer:

Description:
Bluetooth / 802.15.1 Development Tools WT32 Evaluation Kit
Lifecycle:
Obsolete
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bluegiga Technologies
Product Category: Bluetooth / 802.15.1 Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: WT32
Frequency: 2.4 GHz
Operating Supply Voltage: 3.3 V
Antenna Connector Type: Integrated
Brand: Bluegiga Technologies
Interface Type: UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: WT32
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Bluegiga Technologies

Manufacturer Part #:
Description:
Bluetooth / 802.15.1 Development Tools Class1 BT 3.0, Audio Module Dev Kit
Lifecycle:
New Product: New from this manufacturer.

117094802 196959243 196959243 182806453 153566726