Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
603-EBWT11-A-EHEALTH
Manufacturer Part #:

EBWT11-A-eHealth

Manufacturer:

Description: Bluetooth / 802.15.1 Development Tools WT11-A Evl Brd w/HDP firmwr w/IEEE Agents
Lifecycle: Obsolete
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Bluegiga Technologies
RoHS: RoHS Compliant Details
Product: Evaluation Board
Tool Is For Evaluation Of: WT11
Interface Type: UART, SPI, USB,
Operating Supply Voltage: 3 V to 3.6 V
Antenna Connector Type: Chip
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


119746877 173699247 109835672