Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
603-DKBLE113
Manufacturer Part #:

DKBLE113

Manufacturer:

Description:
Bluetooth / 802.15.1 Development Tools Class2 BT Smart Dev Kit for BLE113
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bluegiga Technologies
Product Category: Bluetooth / 802.15.1 Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: BLE113
Frequency: 2.4 GHz
Interface Type: UART
Operating Supply Voltage: 2 V to 3.6 V
Antenna Connector Type: Chip
Brand: Bluegiga Technologies
For Use With: BLE113
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: BLE113
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DKBLE Bluetooth / 802.15.1 Development Tools 70
BLED112 Bluetooth / 802.15.1 Modules 5,156
FT232RL-REEL USB Interface IC 20,632
BLE113-A-M256K Bluetooth / 802.15.1 Modules 3,013
BLE112-A-v1 Bluetooth / 802.15.1 Modules 3,477
CC-DEBUGGER Other Hardware Debuggers 260
20021121-00010C4LF Headers & Wire Housings 24,195
CC2541DK-MINI Bluetooth / 802.15.1 Development Tools 103
DKBLE112 Bluetooth / 802.15.1 Development Tools 6
BLE113-A-v1 Bluetooth / 802.15.1 Modules 88
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Bluegiga Technologies

Manufacturer Part #:
Description:
Bluetooth / 802.15.1 Development Tools BLE Development Kit
Lifecycle:
New Technology: Cutting edge technology for the newest designs.

Compare With Current Part


171576837 180898235 179993032 189199739 197847692 153566726 1706055925-0115-34false