|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Connectors > FFC / FPC
Category   Connectors >  FFC / FPC

Available Filters 15,927 Matches  

Manufacturer
Reset
 
Product Type
Reset
 
Number of Positions
Reset
 
Pitch
Reset
 
Contact Location
Reset
 
Contact Plating
Reset
 
Termination Style
Reset
 
Mounting Angle
Reset
 
Current Rating
Reset
 
Voltage Rating
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Product Type Number of Positions Pitch Contact Location Contact Plating Termination Style Mounting Angle Current Rating Voltage Rating
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Product Type AscendingSort by Product Type DescendingSort by Number of Positions AscendingSort by Number of Positions DescendingSort by Pitch AscendingSort by Pitch DescendingSort by Contact Location AscendingSort by Contact Location DescendingSort by Contact Plating AscendingSort by Contact Plating DescendingSort by Termination Style AscendingSort by Termination Style DescendingSort by Mounting Angle AscendingSort by Mounting Angle DescendingSort by Current Rating AscendingSort by Current Rating DescendingSort by Voltage Rating AscendingSort by Voltage Rating Descending
Omron Electronics XF3M-8015-1BE
 Enlarge
653-XF3M-8015-1BE


To purchase full reel, order in multiples of 1000:
XF3M-8015-1BE

New Product
New Product


Omron Electronics FFC & FPC Connectors FPC Connector 0.5mm pitch
Data Sheet 842
In Stock
Cut Tape
1: $3.57
25: $3.17
50: $3.05
100: $2.93
Reel
1,000: $2.33
2,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,000
Connectors 80 Position 0.5 mm Dual Contact Gold 500 mA 50 V
Omron Electronics XF3M(1)-0715-1B
 Enlarge
653-XF3M(1)-0715-1B


To purchase full reel, order in multiples of 1500:
XF3M(1)-0715-1B

New Product
New Product


Omron Electronics FFC & FPC Connectors FPC Connector 1.0mm pitch
Data Sheet 1,485
In Stock
Cut Tape
1: $0.97
25: $0.86
50: $0.83
100: $0.79
Reel
1,500: $0.59
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
Connectors 7 Position 1 mm Dual Contact Gold 500 mA 50 V
Omron Electronics XF3M-1515-1B
 Enlarge
653-XF3M-1515-1B


To purchase full reel, order in multiples of 1500:
XF3M-1515-1B

New Product
New Product


Omron Electronics FFC & FPC Connectors FPC Connector 0.5mm pitch
Data Sheet 1,395
In Stock
Cut Tape
1: $1.37
25: $1.21
50: $1.17
100: $1.12
Reel
1,500: $0.83
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
Connectors 15 Position 0.5 mm Dual Contact Gold 500 mA 50 V
Omron Electronics XF2M-4015-1A
 Enlarge
653-XF2M-4015-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 40P Adhesv.
Page 1,752

Data Sheet
12,060
In Stock
Alternative Packaging
Cut Tape
1: $2.13
25: $1.90
50: $1.71
100: $1.46
Reel
1,500: $1.11
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
Board Mount 40 Position 0.5 mm Gold SMD Straight 500 mA 50 V
Omron Electronics XF2M-4515-1A
 Enlarge
653-XF2M-4515-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 45P Adhesv.
Page 1,752

Data Sheet
13,698
In Stock
Alternative Packaging
Cut Tape
1: $2.35
25: $2.09
50: $1.80
100: $1.68
Reel
1,500: $1.28
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
Board Mount 45 Position 0.5 mm Gold SMD Straight 500 mA 50 V
798-FH29B120S02SHW05


To purchase full reel, order in multiples of 5000:
Hirose Connector FFC & FPC Connectors 120P F SOCKET SMT HORIZON MNT GLD PLT
Data Sheet 7,975
In Stock
Alternative Packaging
Cut Tape
1: $5.63
10: $5.41
25: $4.73
100: $4.51
250: View
5,000: $2.66

MouseReel Available


Min.: 1
Mult.: 1
Reel: 5,000
Board Mount 120 Position 0.2 mm Gold SMD Horizontal 250 mA 40 V
TE Connectivity / AMP 487378-1
 Enlarge
TE Connectivity / AMP FFC & FPC Connectors 002 HOUSING FFC RCPT
Data Sheet 38,734
In Stock
1: $1.63
25: $1.57
50: $1.47
100: $1.41
200: View



Min.: 1
Mult.: 1
Free Hanging 2 Position 2.54 mm 2 A 300 V
TE Connectivity / AMP 2-487406-2
 Enlarge
571-2-487406-2


To purchase full reel, order in multiples of 14000:
TE Connectivity / AMP FFC & FPC Connectors 100X100 FFC SKT
Data Sheet 103,616
In Stock
Cut Tape
1: $0.22
100: $0.201
500: $0.176
1,000: $0.149
2,000: View
14,000: $0.094



Min.: 1
Mult.: 1
Reel: 14,000
Contacts - 2.54 mm - Tin IDC -
TE Connectivity 4-1734839-0
 Enlarge
571-4-1734839-0


To purchase full reel, order in multiples of 2000:
TE Connectivity FFC & FPC Connectors FPC CONN 0.5MM PITCH
Data Sheet 21,673
In Stock
Cut Tape
1: $0.53
100: $0.50
500: $0.48
1,000: $0.45
Reel
2,000: $0.44
4,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,000
Board Mount 40 Position 0.5 mm Top Contact Gold SMD Right
Omron Electronics XF2M-1015-1A
 Enlarge
653-XF2M-1015-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 10P Adhesv.
Page 1,752

Data Sheet
17,547
In Stock
Alternative Packaging
Cut Tape
1: $1.00
25: $0.894
50: $0.769
100: $0.687
Reel
1,500: $0.549
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
Board Mount 10 Position 0.5 mm Gold SMD Straight 500 mA 50 V
Hirose Connector FH19C-6S-0.5SH(05)
 Enlarge
798-FH19C6S0.5SH05


To purchase full reel, order in multiples of 5000:
Hirose Connector FFC & FPC Connectors 0.5MM 6 POS R/A SMT FFC/FPC THICK .2MM
Data Sheet 12,412
In Stock
Alternative Packaging
Cut Tape
1: $1.43
10: $1.13
100: $1.08
250: $0.99
Reel
5,000: $0.63
10,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 5,000
Board Mount 6 Position 0.5 mm Gold SMD Right 500 mA 50 V
Omron Electronics XF2M-2015-1A
 Enlarge
653-XF2M-2015-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 20P Adhesv.
Page 1,752

Data Sheet
12,071
In Stock
Alternative Packaging
Cut Tape
1: $1.50
25: $1.27
50: $1.21
100: $1.16
Reel
1,500: $0.73
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
Board Mount 20 Position 0.5 mm Gold SMD Straight 500 mA 50 V
Omron Electronics XF2M-2415-1A
 Enlarge
653-XF2M-2415-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 24P Adhesv.
Page 1,752

Data Sheet
7,908
In Stock
Alternative Packaging
Cut Tape
1: $1.52
25: $1.36
50: $1.23
100: $1.09
Reel
1,500: $0.83
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
Board Mount 24 Position 0.5 mm Gold SMD Straight 500 mA 50 V
Omron Electronics XF2M-3015-1A
 Enlarge
653-XF2M-3015-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 30P Adhesv.
Page 1,752

Data Sheet
12,325
In Stock
Alternative Packaging
Cut Tape
1: $1.64
25: $1.54
50: $1.47
100: $1.27
Reel
1,500: $0.977
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
Board Mount 30 Position 0.5 mm Gold SMD Straight 500 mA 50 V
Hirose Connector FH12-12S-0.5SH(55)
 Enlarge
798-FH12-12S-0.5SH55


To purchase full reel, order in multiples of 2000:
Hirose Connector FFC & FPC Connectors 0.5MM 12 POS R/A BTTM SMT GLD
Page 1,705

Data Sheet
7,964
In Stock
Alternative Packaging
Cut Tape
1: $1.89
10: $1.54
100: $1.47
250: $1.33
Reel
2,000: $0.896
4,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,000
Board Mount 12 Position 0.5 mm Bottom Contact Gold SMD Right 500 mA 50 V
Hirose Connector FH28-40S-0.5SH(05)
798-FH2840S05SH05


To purchase full reel, order in multiples of 2000:
Hirose Connector FFC & FPC Connectors 40POS 0.5MM SMT GOLD
Page 1,699

Data Sheet
8,242
In Stock
Alternative Packaging
Cut Tape
1: $2.40
10: $1.96
100: $1.87
250: $1.69
Reel
2,000: $1.13
4,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,000
Board Mount 40 Position 0.5 mm Gold SMD Right 500 mA 50 V
Omron Electronics XF2M-5015-1A
 Enlarge
653-XF2M-5015-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 50P Adhesv.
Page 1,752

Data Sheet
9,418
In Stock
Alternative Packaging
Cut Tape
1: $2.54
25: $2.28
50: $2.02
100: $1.82
Reel
1,500: $1.38
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
Board Mount 50 Position 0.5 mm Gold SMD Straight 500 mA 50 V
Hirose Connector FH26-39S-0.3SHW(05)
 Enlarge
798-FH2639S0.3SHW05


To purchase full reel, order in multiples of 5000:
Hirose Connector FFC & FPC Connectors 0.3MM 39 POS R/A SMT GOLD PLATED
Data Sheet 6,950
In Stock
Alternative Packaging
Cut Tape
1: $2.74
10: $2.64
25: $2.31
100: $2.20
250: View
5,000: $1.30

MouseReel Available


Min.: 1
Mult.: 1
Reel: 5,000
Board Mount 39 Position 0.3 mm Gold SMD Right 200 mA 30 V
Hirose Connector FH26-45S-0.3SHW(05)
 Enlarge
798-FH2645S0.3SHW05


To purchase full reel, order in multiples of 5000:
Hirose Connector FFC & FPC Connectors 0.3MM 45 POS R/A SMT GOLD PLATED
Data Sheet 4,866
In Stock
Alternative Packaging
Cut Tape
1: $2.94
10: $2.82
25: $2.47
100: $2.35
250: View
5,000: $1.39

MouseReel Available


Min.: 1
Mult.: 1
Reel: 5,000
Board Mount 45 Position 0.3 mm Dual Contact Gold SMD Right 200 mA 30 V
Hirose Connector FH26G-67S-0.3SHBW(05)
 Enlarge
798-FH26G67S03SHBW05


To purchase full reel, order in multiples of 5000:
Hirose Connector FFC & FPC Connectors .3MM 67P RA SMT BTTM ZIF
Data Sheet 4,634
In Stock
Cut Tape
1: $3.02
10: $2.90
25: $2.54
100: $2.42
250: View
5,000: $1.43

MouseReel Available


Min.: 1
Mult.: 1
Reel: 5,000
Board Mount 67 Position 0.3 mm Gold SMD Right 200 mA 130 V
Hirose Connector FH23-45S-0.3SHW(05)
 Enlarge
798-FH2345S0.3SHW05


To purchase full reel, order in multiples of 2500:
Hirose Connector FFC & FPC Connectors 0.3MM 45 POS R/A SMT GOLD FLASH PLATING
Data Sheet

Product Info.
4,963
In Stock
Cut Tape
1: $3.13
10: $3.01
25: $2.63
100: $2.50
Reel
2,500: $1.53
5,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,500
Board Mount 45 Position 0.3 mm Gold SMD Right 300 mA 30 V
Hirose Connector FH12S-40S-0.5SH(55)
 Enlarge
798-FH12S-40S-05SH55


To purchase full reel, order in multiples of 2000:
Hirose Connector FFC & FPC Connectors 0.5MM 40 POS RA SMT FLIP LK ACT GLD PLTD
Page 1,705

Data Sheet
7,055
In Stock
Cut Tape
1: $3.21
10: $3.08
25: $2.70
100: $2.57
Reel
2,000: $1.58
4,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,000
Board Mount 40 Position 0.5 mm Bottom Contact Gold SMD Right 500 mA 50 V
Hirose Connector FH12-40S-0.5SH(55)
 Enlarge
798-FH12-40S-0.5SH55


To purchase full reel, order in multiples of 2000:
Hirose Connector FFC & FPC Connectors 0.5MM 40 POS R/A BTTM SMT GLD
Page 1,705

Data Sheet
8,070
In Stock
Alternative Packaging
Cut Tape
1: $3.32
10: $3.19
25: $2.79
100: $2.66
Reel
2,000: $1.63
4,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,000
Board Mount 40 Position 0.5 mm Bottom Contact Gold SMD Right 500 mA 50 V
Hirose Connector FH12-40S-0.5SV(55)
 Enlarge
798-FH12-40S-0.5SV55


To purchase full reel, order in multiples of 1000:
Hirose Connector FFC & FPC Connectors 0.5MM 40 POS V VERT SMT GOLD
Page 1,705

Data Sheet
4,419
In Stock
Alternative Packaging
Cut Tape
1: $3.60
10: $3.45
25: $3.02
100: $2.88
Reel
1,000: $1.89
2,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,000
Board Mount 40 Position 0.5 mm Gold SMD Vertical 500 mA 50 V
Hirose Connector FH12S-50S-0.5SH(55)
 Enlarge
798-FH12S-50S-05SH55


To purchase full reel, order in multiples of 2000:
Hirose Connector FFC & FPC Connectors 0.5MM 50 POS RA SMT FLIP LK ACT GLD PLTD
Data Sheet 6,879
In Stock
Cut Tape
1: $3.95
10: $3.80
25: $3.32
100: $3.16
Reel
2,000: $1.94
4,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,000
Board Mount 50 Position 0.5 mm Bottom Contact Gold SMD Right 500 mA 50 V
Compare up to 20 parts.
15927
Images are for reference only
See Product Specifications