|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
603-BLE121LR-A-M256K
Manufacturer Part #:

BLE121LR-A-M256K

Manufacturer:

Description:
Bluetooth / 802.15.1 Modules BT Smart Long Range Module 256k, Int Ant
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 9, Mouser Online Catalog
PDF Page 9, PDF Catalog Page
BLE121LR-A-M256K Datasheet BLE121LR-A-M256K Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bluegiga Technologies
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Series: BLE121LR
Class: Bluetooth Smart
Frequency: 2.402 GHz to 2.48 GHz
Sensitivity: - 98 dBm
Data Rate: 1 Mb/s
Operating Supply Voltage: 2 V to 3.6 V
Output Power: 8 dBm
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Chip
Brand: Bluegiga Technologies
Dimensions: 14.7 mm x 13 mm x 1.8 mm
Minimum Operating Temperature: - 40 C
Modulation Technique: GFSK
Mounting Style: SMD/SMT
Packaging: Reel
Version: Version 4.0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DKBLE Bluetooth / 802.15.1 Development Tools 217
ImageMfr. Part #DescriptionStock 
BLE113-A-M256K Bluetooth / 802.15.1 Modules 5,890
BLE112-A-v1 Bluetooth / 802.15.1 Modules 9,883
BLED112 Bluetooth / 802.15.1 Modules 2,494
CC-DEBUGGER Other Hardware Debuggers 344
BLE112-E-v1 Bluetooth / 802.15.1 Modules 1,614
CRCW060310K0FKEA Thick Film Resistors - SMD 917,680
C1608X7R1H104K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 471,088
20021121-00010C4LF Headers & Wire Housings 184
BLE113-A-v1 Bluetooth / 802.15.1 Modules 3,399
DKBLE Bluetooth / 802.15.1 Development Tools 217
Real Time Availability
Stock:
2,713 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$14.24
25:
$13.00
100:
$11.76
500:
$8.66
Reel of 1000
To purchase full reel, order in multiples of 1000:
$7.73

To add to a project, please Log In.

106710265 123746193 157797153 198541061 104760274 153566726 172247909 181896399 183249851 192564755 128543990 132446335 149412389 171015539