|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
603-BLE113-A-M256K
Manufacturer Part #:

BLE113-A-M256K

Manufacturer:

Description:
Bluetooth / 802.15.1 Modules Class2 BT Smart Module 256K, Int Ant
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 9, Mouser Online Catalog
PDF Page 9, PDF Catalog Page
BLE113-A-M256K Datasheet BLE113-A-M256K Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bluegiga Technologies
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Series: BLE113
Class: Bluetooth Smart
Frequency: 2.402 GHz to 2.48 GHz
Sensitivity: - 93 dBm
Operating Supply Voltage: 2 V to 3.6 V
Output Power: 0 dBm to - 23 dBm
Interface Type: GPIO, I2C, SPI, UART
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Internal
Brand: Bluegiga Technologies
Dimensions: 9.15 mm x 15.75 mm x 2.1 mm
Minimum Operating Temperature: - 40 C
Modulation Technique: GFSK
Mounting Style: SMD/SMT
Packaging: Reel
Version: Version 4.0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLED112 Bluetooth / 802.15.1 Modules 2,490
BLE112-A-v1 Bluetooth / 802.15.1 Modules 9,883
BLE121LR-A-M256K Bluetooth / 802.15.1 Modules 2,713
CC-DEBUGGER Other Hardware Debuggers 342
MMA8453QR1 Accelerometers 13,936
TPS62730DRYR Voltage Regulators - Switching Regulators 4,218
MCP2551-E/SN CAN Interface IC 3,958
20021121-00010C4LF Headers & Wire Housings 174
BLE113-A-v1 Bluetooth / 802.15.1 Modules 3,397
DKBLE Bluetooth / 802.15.1 Development Tools 217
Real Time Availability
Stock:
5,890 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$11.89
25:
$10.85
100:
$9.82
500:
$7.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$6.46
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

183856546 189199739 132446335 183249851 198541061 116560105 172247909 104760274 128543990 149412389 153566726 181896399 157797153 192564755