|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
603-BLE112-STK
Manufacturer Part #:

BLE112-Stk

Manufacturer:

Description:
Bluetooth / 802.15.1 Development Tools Bluetooth Low Energy Strarter Kit
Lifecycle:
Obsolete
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bluegiga Technologies
Product Category: Bluetooth / 802.15.1 Development Tools
RoHS: RoHS Compliant Details
Product: Starter Kits
Tool Is For Evaluation Of: BLE112
Operating Supply Voltage: 2 V to 3.6 V
Antenna Connector Type: Integrated
Brand: Bluegiga Technologies
Interface Type: UART, USB, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Part # Aliases: BLE112 BLE112-SK BLE112-STK STK
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

143415964