Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
603-BLE112-A
Manufacturer Part #:

BLE112-A

Manufacturer:

Description: Bluetooth / 802.15.1 Modules Class2 BLE Module 4.0 SINGLEMODE W/ANT
Silverlight Page 8, Mouser Enhanced Catalog
PDF Page 8, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Bluegiga Technologies
RoHS: RoHS Compliant Details
Class: 2
Frequency Band: 2.4 GHz
Sensitivity: - 87 dBm to - 93 dBm
Data Rate: 12 Mbps
Operating Supply Voltage: 2 V to 3.6 V
Output Power: + 4 dB m to - 23 dBm
Interface Type: SPI, UART, USB
Antenna Connector Type: Integrated
Maximum Operating Temperature: + 85 C
Dimensions: 18.1 mm x 12.05 mm x 2.3 mm
Minimum Operating Temperature: - 40 C
Modulation Technique: GAP, GATT, L2CAP, SMP
Mounting Style: SMD/SMT
Part # Aliases: BLE112-A-V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,466 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.80
  25: $14.50
  50: $14.25
  100: $14.00
  250: $13.75
  500: $13.25
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DKBLE112
Bluetooth / 802.15.1 Development Tools Class2 BLE ...
Bluegiga Technologies
1: $375.64
LIS3DH
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
TPS62730DRYT
DC/DC Switching Converters Step Down Converter
Texas Instruments
1: $2.18
MCP1700T-3302E/TT
Low Dropout Regulators - LDO 250mA Adj LDO 2%
Microchip Technology
1: $0.40
PTS525SM10SMTR LFS
Tactile Switches Micromini Tact SMT Switch
C&K Components
1: $0.57
BLED112
Bluetooth / 802.15.1 Modules BLE USB Dongle 4.0 si ...
Bluegiga Technologies
1: $22.00
M50-3600542
Headers & Wire Housings 5+5 DIL PIN HDR SMT Au/Sn
Harwin
1: $1.52
1981584-1
USB Connectors REC TYPE AB Au MICRO
TE Connectivity / AMP
1: $1.63
SR205C104KAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.17
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
GRM188R60J474KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
GRM188R61A225KE34J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF ...
Murata Electronics
1: $0.10
GRM188R61C105KA93J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0uF ...
Murata Electronics
1: $0.10
2508051027Y0
EMI Filter Beads, Chokes & Arrays MultLyr Chip Bea ...
Fair-Rite
4000: $0.02
EL-17-21/BHC-AN1P2/3T
Standard LEDs - SMD Blue Water Clear 470nm 45mcd
Everlight
1: $0.25
CE201210-10NJ
Fixed Inductors 10nH 5% .85mm Multi Layer
Bourns
1: $0.10
101-IG23K-EV
Tactile Switches VERTICAL 2.8 x 3.8mm 1.90mm Heigh ...
Mountain Switch
1: $0.57
20021121-00010C4LF
Headers & Wire Housings 1.27x1.27MM BTB HDR UNSHRO ...
FCI
1: $0.74
CC-DEBUGGER
Other Hardware Debuggers Debugger & Program for RF ...
Texas Instruments
1: $52.31

172247909 128543990 198541061 189199739 132446335 139394237