Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
603-3241
Manufacturer Part #:

3241-4.2

Manufacturer:

Description: Bluetooth / 802.15.1 Modules Access Point Long Range 7 Connections
Mouser Online Catalog Page 2,477, Mouser Online Catalog
PDF Page 2,477, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bluegiga Technologies
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Series: 3241
Frequency Band: 2.4 GHz
Sensitivity: -
Data Rate: 2.1 Mb/s
Operating Supply Voltage: 9 V to 24 V
Output Power: -
Interface Type: RJ-45, USB
Maximum Operating Temperature: -
Antenna Connector Type: Internal
Brand: Bluegiga Technologies
Class: 1
Dimensions: 90 mm x 59 mm x 30 mm
Mounting Style: SMD/SMT
Version: 2.1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $260.00
  2: $245.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BLED112
Bluetooth / 802.15.1 Modules BLE USB Dongle 4.0 si ...
Bluegiga Technologies
1: $20.00

198541061 151982156 130619623 153566726 128543990 132446335 172247909 192564755